SE - Honeywell - Basic / Snap Action Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | ||||
0In Stock | SE | Standard | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 0.5 N | Wire Lead | Chassis Mount | |||||
0In Stock | SE | Micro Switch | SPST-NC | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | PCB Mount | |||||
0In Stock | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | |||||
0In Stock | SE | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 250 VAC | 30 VDC | 4.7 N | Screw | Chassis Mount | |||||
0In Stock | SE | Miniature | SPST | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 5 oz to 17 oz | Wire Lead | Chassis Mount | |||||
Not Available Online | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 141 gf to 482 gf | Wire Lead | Chassis Mount |