YA - Honeywell - Basic / Snap Action Switches
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YA-2RB19-A64 TTI: Not Assigned Honeywell Basic / Snap Action Switches SP-NO CIR 20A 250Vac OVTR Pin Plung ACTR | Not Available Online | YA | Micro Switch | SPST-NO | OFF - (ON) | Plunger | 20 A | 480 VAC | 250 VDC | 3.89 N to 6.12 N | Screw | Chassis Mount | IP64 | |||
Mfr: YA-2RQ1-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPNO 20A Pnl Mnt Plunger | 0In Stock | YA | Large | SPST | OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 6.12 N | Screw | Chassis Mount | ||||
Not Available Online | YA | Micro Switch | SPST-NO | OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 3.89 N to 6.12 N | Screw | Chassis Mount | IP64 | ||||
Not Available Online | YA | Large | SPST | ON - (OFF) | Lever | 20 A | 480 VAC | 250 VDC | 9 oz | Screw | Chassis Mount | |||||
Mfr: YA-2RQ1243-D6 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches SPNO 20A 250Vac Heat Resistant | Not Available Online | YA | Micro Switch | SPST-NO | OFF - (ON) | Plunger | 20 A | 250 VAC | 250 VDC | 3.89 N to 6.12 N | Quick Connect | Chassis Mount | IP64 | |||
Mfr: YA-2RB-A64 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches BASIC SWITCH W/PLUNG | Not Available Online | YA | Large | SPST | ON - (OFF) | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount |