Panasonic - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVM | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
Mfr: AVM3525613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Hi | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | ||||||
Mfr: AH1480619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 0.7 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AVT | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | ||||||||
Not Available Online | ASQ1 | Stroke | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||
Mfr: ABS1516419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
Mfr: AVL3435613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Lever Long, PCB | 0In Stock | AVL | Lever | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | Bulk | |||||||
Mfr: AVM3245613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Simultd. Roller Levr | 0In Stock | AVM | Roller Lever | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | Bulk | AVM3245613-A | ||||||
Mfr: AVM3605613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Pin Plunger, PCB | 0In Stock | AVM | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | Bulk | AVM3605613-A | |||
0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP67 | Bulk | |||||
Mfr: ABS1412509 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1413409 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | Tray | |||
0In Stock | AV | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | ||||||||
Mfr: ASQMR19J061 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26A28 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Right,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | ||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 |