Panasonic - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AH1864619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.54 N | Solder Pin | PCB Mount | IP40 | Tube | |||
Mfr: ABV1612618 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Wire | 0In Stock | ABV | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | Wire Lead | Chassis Mount | Bulk | ||||||
Mfr: AH1462619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Lever, PCB | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | Tube | |||
Mfr: AVL3405613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Pin Plunger, PCB | 0In Stock | AVL | Plunger | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | Bulk | AVL3405613-A | ||||||
Mfr: AVT3222613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Hinge Lever, Solder | 0In Stock | AVT | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | |||||||
Mfr: AVT3234613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SWITCH HINGE LVR GOLD SOLDER | 0In Stock | AVT | Lever | 100 mA | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | |||||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | Bulk | ||||
0In Stock | ABJ | Ultraminiature | SPST-NO | OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 2.5 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
0In Stock | AV | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | PCB Mount | Bulk | ||||||||
0In Stock | AV | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AVL | Chassis Mount | Bulk | ||||||||||||||
0In Stock | AVT | Chassis Mount | Bulk | AVT38023-A | |||||||||||||
Mfr: ABS1414419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simultd. Roller Lever, Solder | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||||
Mfr: ABS1510409 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
Mfr: ABS1511509 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | |||
0In Stock | ASQ1 | Stroke | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Cut Tape | |||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Terminal | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | ||||||||
Mfr: ASQMR19J056 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Lead wire left Operating Force 1.5N Simulated roller lever | 0In Stock | ASQMR1 | Roller Lever | 1 mA | 4.5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | Tray | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Pin, Left Angle | PCB Mount | IP67 | ||||||||
Mfr: ASQMR27430 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Wire Lead | PCB Mount | IP67 |