V - Basic / Snap Action Switches
801 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-162-3C26 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1623C26BYOMI | ||||||||||||||
0In Stock | V | V1641C6BYOMI | |||||||||||||||
Mfr: V-164-2C26 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | Miniature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V1642C26BYOMI | ||||
Mfr: V-166-3C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1663C25BYOMI | ||||||||||||||
Mfr: V-105-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 2.35N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1051C25 | |||
Mfr: V-101-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N | 0In Stock | V | Miniature | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1011C25 | ||||
Mfr: V-15G5-1A5-T-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Detection Switches | 0In Stock | V | General Purpose | SPDT | Roller Lever | 15 A | 250 VAC | 8 VDC | 200 gf | Solder Lug | Chassis Mount | IP40 | V15G51A5TK V-15G5-1A5-T-KBYOMI V15G51A5TKBYOMI | ||||
Mfr: V-16-3A6(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Detection Switches | 0In Stock | V | Miniature | SPST | Plunger | 16 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V163A6R | ||||
Mfr: V-16G2-1C5-K (R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G21C5KR V16G21C5K(R)BYOMI V-16G2-1C5-K-(R)-BY-OMI V16G21C5KRBYOMI | ||||
Mfr: V-16G3-1C5-K(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G31C5K(R)BYOMI V-16G3-1C5-K(R)-BY-OMI V16G31C5KR V16G31C5KRBYOMI | ||||
Mfr: V-163-2C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1632C25BYOMI | ||||||||||||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1561C6 | ||||
Mfr: V-156-1C25 TTI: Not Assigned Omron Electronics Basic / Snap Action Switches SPDT Hinge Rllr Lvr QC 15A 1.23N | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1561C25 | |||
0In Stock | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-163-3A5BYOMI V1633A5 V1633A5BYOMI | ||||||||
Mfr: V-15G-3A5-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G3A5K V-15G-3A5-KBYOMI V15G3A5KBYOMI | ||||
Mfr: V-16G4-1C5-K(R) TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | General Purpose | SPDT | Simulated Roller Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V-16G4-1C5-K(R)-BY-OMI V16G41C5K(R)BYOMI 383919 V16G41C5KR V16G41C5KRBYOMI | ||||
0In Stock | V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1051C4 | |||||
Mfr: V-151-1C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 15A 250VAC 250VDC 1.96N Screw Mount | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1511C25 | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1511C5 | ||||
0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1523C5 | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1521C5 | ||||
0In Stock | V | Miniature | SPST | Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1522A5 | |||||
0In Stock | V | Miniature | SPST | Plunger | 15 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V152A6 | |||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.92 N | Solder Pin | Chassis Mount | IP40 | V-162-1A6BYOMI V1621A6BYOMI | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.23 N | Quick Connect | Chassis Mount | IP40 | V1641C5BYOMI |