V - Basic / Snap Action Switches
801 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | V | V1042C4BYOMI | |||||||||||||||
Mfr: V-104-3C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1043C25BYOMI | ||||||||||||||
0In Stock | V | V1043C4BYOMI | |||||||||||||||
Mfr: V-105-2C25 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1052C25BYOMI | ||||||||||||||
0In Stock | V | V1053C4BYOMI | |||||||||||||||
Mfr: V-106-1C5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1061C5TBYOMI | ||||||||||||||
0In Stock | V | V1062A4BYOMI | |||||||||||||||
Mfr: V-151-1C5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches | 0In Stock | V | V1511C5TBYOMI | ||||||||||||||
0In Stock | V | V1512C6BYOMI | |||||||||||||||
0In Stock | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V1643C6 V-164-3C6BYOMI V1643C6BYOMI | ||||||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1051A5 | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1631A5 | ||||
0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Lug | Chassis Mount | IP40 | V1513A6 | ||||
Mfr: V-101-1C24 TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1011C24 | |||
0In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V102C24 | ||||
0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.34 N | Solder Lug | Chassis Mount | IP40 | V1033A4 | ||||
0In Stock | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1523A5 | ||||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Solder Lug | Chassis Mount | IP40 | V1531A6 | ||||
Mfr: V-154-1A5-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Detection Switches | 0In Stock | V | Miniature | SPDT | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1541A5T V-154-1A5-TBYOMI V1541A5TBYOMI | ||||
Mfr: V-154-1C25-T TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SPDT Sim Rllr Lvr QC 15A 1.96N | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.23 N | Quick Connect | Chassis Mount | IP40 | V1541C25T | |||
0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V-16-61C5-R V-166-1C5(R) V1661C5 | ||||
0In Stock | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V152C25 | ||||
Mfr: V-153-1C25 TTI: Not Assigned Omron Electronics Basic / Snap Action Switches MINIATURE BASIC SWITCH | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1531C25 | |||
0In Stock | V | SPST | OFF - (ON) | Roller | 15 A | 250 VAC | 250 VDC | 200 gf | Solder Pin | Chassis Mount | IP40 | V1553A5 | |||||
Mfr: V-15G1-1E5-T-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches Miniature | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V-15G1-1E5-T-K-BY-OMI V-15G1-1E5-T-KBYOMI V15G11E5TKNC V15G11E5TKBYOMI |