X - Basic / Snap Action Switches
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | X | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 125 VDC | 2 N | Screw | Chassis Mount | IP00 | X10GLBNC X10GLB | |||||
Not Available Online | X | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 125 VDC | 7 N | Solder Pin | Chassis Mount | IP00 | X10GM22NC | |||||
Not Available Online | X | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VDC | 5 N | Solder Pin | Chassis Mount | IP00 | X10GSNC X10GS | |||||
Not Available Online | X | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Roller Plunger | 10 A | 125 VDC | 5 N | Solder Pin | Chassis Mount | IP00 | X10GQ21NC X10GQ21 | |||||
Mfr: X-10GM22-B TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineBasic / Snap Action Switches BASIC SWITCH | Not Available Online | X | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VDC | 7 N | Screw | Chassis Mount | X10GM22BNC X10GM22B | ||||||
Not Available Online | X | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 250 VDC | 2.2 N | Solder Pin | Chassis Mount | X10GMNC X10GM |
- 1
- 2