Basic / Snap Action Switches
24.956 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-C212MRBYOMR D2HWC212MR D2HWC212MRBYOMR | ||||
0In Stock | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | SS01GPBBYOMZ | |||||
Mfr: SS-01GL13PB TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches 0.1A Sim roller levr PCB terminals even | 0In Stock | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | SS-01GL13PBBYOMZ SS01GL13PB SS01GL13PBBYOMZ | ||||
Mfr: Z-15GD-B7-K TTI: Not Assigned Omron Automation and Safety Availability: 0In StockBasic / Snap Action Switches Short spring plunger 15A 350gf screw ter | 0In Stock | Z | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 14 VDC | 3.43 N | Screw | Chassis Mount | IP00 | 1386896 Z15GDB7KNC Z15GDB7K | |||
0In Stock | Z | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 14 VDC | 3.43 N | Screw | Chassis Mount | IP00 | 1608305 Z15GQBNC Z15GQB | ||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D231 | |||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | D3D221 | ||||||
Mfr: Z-15GNJ55-B7-K TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineBasic / Snap Action Switches FLEX ROD HIGH OF 15A | Not Available Online | Z | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Rod | 15 A | 250 VAC | 14 VDC | 0.49 N | Screw | Chassis Mount | IP62 | Z15GNJ55B7KNC 1448200 Z15GNJ55B7K | |||
0In Stock | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | SS-01GLPDBYOMZ SS01GLPD SS01GLPDBYOMZ | |||||
Mfr: D2HW-BR201M TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches PIN PLUNGER LEADS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR201MBYOMR D2HWBR201M D2HWBR201MBYOBI | |||
Mfr: V-15G2-1C25-K TTI: Not Assigned Omron Electronics Basic / Snap Action Switches Hinge lever SPDT 15A | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V-15G2-1C25-KBYOMI V15G21C25KBYOMI | |||
Mfr: D2HW-BR231M TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches SIM ROLLER LEVER LDS | 0In Stock | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR231MBYOMR D2HWBR231M D2HWBR231MBYOBI | |||
Mfr: V-15G6-1C25-K TTI: Not Assigned Omron Electronics Basic / Snap Action Switches SPDT 15A ROLLER/LVR | 0In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V15G61C25K V-15G6-1C25-KBYOMI V15G61C25KBYOMI | |||
0In Stock | ZC | Enclosed | SPDT | ON - (OFF), OFF - (ON) | Roller Plunger | 10 A | 250 VAC | 14 VDC | 11.8 N | Screw | Chassis Mount | IP67 | 103489 ZCQ2255 | ||||
Mfr: D2SW-P2L3M TTI: Not Assigned Omron Electronics Availability: Not Available OnlineBasic / Snap Action Switches SPDT 2A Lead wires Sim roller lever | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 2 A | 250 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | D2SWP2L3MBYOMZ | |||
0In Stock | J | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 7 A | 250 VAC | 0.5 N | Solder Lug | Chassis Mount | IP40 | J7V22 | |||||
Not Available Online | Micro Switch | SPST | ON - (OFF) | Roller Lever | 10 A | 250 VAC | 95 gf | Solder Lug | Chassis Mount | ||||||||
Not Available Online | HB | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 20 A | 125 VAC | 125 VDC | 3 N | Screw | Chassis Mount | IP65 | Bulk | ||||
Mfr: 1SM3-T TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 5A 250VAC .83N NO SEAL, PIN PLUNGER | Not Available Online | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 30 VDC | 0.011 N to 0.55 N | Solder Turret | Chassis Mount | |||||
Mfr: D3V-16G6M-1C25-K TTI: Not Assigned Omron Electronics Availability: 0In StockBasic / Snap Action Switches ROLLER LEVER 16A | 0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G6M1C25K | |||
Mfr: BZ-R2411-A4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15A 250Vac PIN Plunger | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 2.5 N | Screw | Chassis Mount | ||||||
Mfr: BZ-R330-P4 TTI: Not Assigned Honeywell Basic / Snap Action Switches BASIC SW SPDT 15 A 250Vac Pin PLGR ACTR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||
0In Stock | 0.5 N | Chassis Mount | |||||||||||||||
Mfr: YZ-2RQW-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | Large | SPST | OFF - (ON) | Wobble | 15 A | 250 VAC | 2.5 oz | Wire Lead | Chassis Mount | |||||||
Mfr: ZX40E60C01 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT PIN PLGR PC PIN 3A 125VAC BASIC SW | 0In Stock | ZX | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 50 gf | Solder Pin | PCB Mount | IP00, IP40 |