ABJ - Basic / Snap Action Switches
188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.64 N | Solder Pin | PCB Mount | IP67 | Tray | |||
50In Stock | ABJ | Tray | ||||||||||||||
0In Stock700 On Order Expected 14-May-27 | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 2 A | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Bulk | ||||||||||||||
0In Stock | ABJ | Tray | ||||||||||||||
Mfr: ABJ161040J TTI: ABJ161040 Panasonic Industry Availability: Not Available OnlineBasic / Snap Action Switches ABJ switch | Not Available Online | ABJ | Tray | |||||||||||||
0In Stock | ABJ | Ultraminiature | SPST-NO | OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.23 N | Wire Lead | PCB Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.3 N | Wire Lead | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 0.64 N | Solder Lug | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 1 A | 125 VAC | 30 VDC | 1.23 N | Solder Pin | PCB Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.64 N | Solder Terminal | PCB Mount | IP67 | Tray | |||
0In Stock | ABJ | Tray | ||||||||||||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Wire Lead | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Tray | ||||||||||||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 2 A | 125 VAC | 30 VDC | 1.96 N | Solder Pin | PCB Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 2 A | 125 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.96 N | Wire Lead | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.39 N | Solder Lug | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | Tray | |||
0In Stock | ABJ | Tray | ||||||||||||||
Mfr: ABJ241460J TTI: ABJ241460 Panasonic Industry Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW SPDT 2A 125V | Not Available Online | ABJ | Tray | |||||||||||||
0In Stock | ABJ | Tray | ||||||||||||||
Mfr: ABJ141061J TTI: ABJ141061 Panasonic Industry Availability: Not Available OnlineBasic / Snap Action Switches ABJ (BJ) Turquo | Not Available Online | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.96 N | Solder Terminal | PCB Mount | IP67 | Tray | ||
0In Stock | ABJ | Tray | ||||||||||||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.64 N | Solder Pin | PCB Mount | IP67 | Tray |