D3D - Basic / Snap Action Switches
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D133 | |||||
0In Stock | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D211NC D3D211NC 432441 D3D211 | ||||
0In Stock | D3D | Door Switch | SPST | ON - (OFF) | Plunger | 1 A | 125 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D123 | |||||
0In Stock | D3D | Miniature | SPST | ON - (OFF) | Lever | 1 A | 125 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D223 | |||||
0In Stock | D3D | Door Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D213 | |||||
0In Stock | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D111 | |||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D231 | |||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | D3D221 | ||||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Lever | 1 A | 125 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D233 | |||||
0In Stock | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D121 | |||||
0In Stock | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D113 |