MN - Basic / Snap Action Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MN | Basic Switch | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 24 oz | Screw | Chassis Mount | ||||||
0In Stock | MN | Micro Switch | DPDT | OFF - (ON) | Plunger | 15 A | 480 VAC | 230 VDC | 3.1 N | Screw | Chassis Mount | IP40 | ||||
Mfr: BZ-2RQ722-A2 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches DPDT 15A 480 Vac Pin Plunger ACTR | Not Available Online | MN | Large | DPDT | OFF - (ON) | Plunger | 1 A | 125 VAC | 0.5 N | Screw | Chassis Mount |