Cable Pull Switches
589 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XY2CH13250 TTI: XY2CH13250 Telemecanique Sensors Availability: 0In StockCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | 0In Stock | 1 NO + 1 NC | 10 A | 240 VAC | Non-Illuminated | Bulk | ||||||||||||||||||||||
Mfr: XY2CH13270 TTI: XY2CH13270 Telemecanique Sensors Availability: 0In StockCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2 | 0In Stock | 1 NO + 1 NC | 10 A | 240 VAC | Non-Illuminated | Bulk | ||||||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Cable | 1 Cable | SPST | ON - OFF | Chassis Mount | Non-Illuminated | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||
Mfr: XY2CEDA296H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | |||||||||||||||||||||||||||
Mfr: XY2CEDC290 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 Cable | Non-Illuminated | |||||||||||||||||||||||||
Mfr: XY2CJL19H29 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | Left Side | 1 NO + 2 NC | Chassis Mount, M20 | ||||||||||||||||||||||||
Mfr: XY2CJR15H29 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | |||||||||||||||||||||||||||
Mfr: XY2CE2A450H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CE3A010 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 1 NO + 1 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | ||||||||||||||||||||||
Mfr: 44506-4010 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER5018-021M | 0In Stock | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021M 445064010 | ||||||||||||
Mfr: 44506-5010 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021M | 0In Stock | ER6022-021M 445065010 | ||||||||||||||||||||||||||
Mfr: XY2CE2E296H7TK TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | Non-Illuminated | ||||||||||||||||||||||||||
Mfr: XY2CH13190H7 TTI: Not Assigned Telemecanique Sensors Availability: Not Available OnlineCable Pull Switches | Not Available Online | Non-Illuminated | ||||||||||||||||||||||||||
Mfr: 44506-5981 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-031NELSSAC 445065981 | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | |||||||||||||||||||||||||||
Not Available Online | 15.5 m | Galvanized Cable | 1 Cable | Red | Non-Illuminated | Bulk |