Omron - Cable Pull Switches
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44506-5860 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022NESS 445065860 | ||||||||||||
Mfr: 44506-4020 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER5018-021N | 0In Stock | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021N 445064020 | ||||||||||||
Mfr: 44506-4030 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 3 NC | ON - OFF | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-030M 445064030 | ||||||||||||
Mfr: 44506-5150 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031ML 445065150 | |||||||||||||
Mfr: 44506-5250 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031ME 445065250 | |||||||||||||
Mfr: 44506-5410 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineCable Pull Switches ER6022-021MEL | Not Available Online | ER6022-021MEL 445065410 | ||||||||||||||||||||||||||
Mfr: 44506-5910 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Included | Stainless Steel | ER6022-022MLSS 445065910 | ||||||||||||
Mfr: 44506-6420 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER1022-042NELL | 0In Stock | 4 NC + 2 NO | Chassis Mount, 1/2 in NPT x 4 | E-Stop Included, Indicator Beacon Included | ER1022-042NELL 445066420 | |||||||||||||||||||||||
Mfr: 44506-6610 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | XER1022-011C3R 445066610 | ||||||||||||||||||||||||||
Mfr: ER6022-022N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches EmergencyStopSwitch 2NC + 2NO 1/2in NPT | 0In Stock | Non-Illuminated | 44506-5080 445065080 | |||||||||||||||||||||||||
Mfr: 44506-5160 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NL 445065160 | |||||||||||||
Mfr: 44506-5260 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NE 445065260 | |||||||||||||
Mfr: 44506-5270 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022ME 445065270 | |||||||||||||
Mfr: 44506-5420 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-021NEL | 0In Stock | ER6022-021NEL 445065420 | ||||||||||||||||||||||||||
Mfr: 44506-5440 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-030NEL 445065440 | |||||||||||||
Mfr: 44506-5820 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-022NSS 445065820 | ||||||||||||
Mfr: 44506-5867 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount | Screw | - 25 C | + 80 C | Natural | Illuminated | Stainless Steel | ER6022-022NESSZ 445065867 | ||||||||||||||
Mfr: 44506-5940 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Included | Stainless Steel | ER6022-031NLSS 445065940 | ||||||||||||
Mfr: 44506-6400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042MLL 445066400 | ||||||||||||||||||||||||||
Mfr: 44506-7400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1032-042ML 445067400 | ||||||||||||||||||||||||||
Mfr: 44506-4110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 1 NO + 2 NC | ON - OFF, OFF - ON | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-021ME 445064110 | ||||||||||||
Mfr: 44506-4140 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | 3 NC | ON - OFF | 2.5 A, 6 A | 120 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | IP67 | Yellow | Non-Illuminated | E-Stop Included, Indicator Beacon Not Included | Aluminum Alloy | ER5018-030NE 445064140 | ||||||||||||
Mfr: 44506-5230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-030ME 445065230 | |||||||||||||
Mfr: 44506-5460 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NEL 445065460 | |||||||||||||
Mfr: 44506-5480 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches ER6022-022NEL | 0In Stock | ER6022-022NEL 445065480 |