Cable Pull Switches
590 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | 250 ft | 1 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
Not Available Online | 250 ft | 1 Cable | 4 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
Mfr: XY2CE3A010H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | ||||||||||||||||||||||
Mfr: XY2CH33010 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | Bulk | |||||||||||||||||||||||
Mfr: XY2CH34010TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | ||||||||||||||||||||||||
Mfr: XY2CE2A250 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 1 NO + 1 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CH13290H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches | Not Available Online | Non-Illuminated | ||||||||||||||||||||||||||
Mfr: XY2CH13390H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches | Not Available Online | 1 NO + 2 NC | Non-Illuminated | |||||||||||||||||||||||||
Mfr: XY2CE1C296H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | ||||||||||||||||||||||||
Mfr: XY2CEDC296H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches | Not Available Online | 2 Cable | Illuminated | |||||||||||||||||||||||||
Mfr: 44506-5840 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Not Included | Stainless Steel | ER6022-031NSS 445065840 | ||||||||||||
Mfr: 44506-5950 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 2 NO + 2 NC | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, M20 x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-022MELSS 445065950 | ||||||||||||
Mfr: 44506-5961 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-022NELSSAC 445065961 | ||||||||||||||||||||||||||
Mfr: 44506-5980 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Included, Indicator Beacon Included | Stainless Steel | ER6022-031NELSS 445065980 |