Cable Pull Switches
590 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | OFF - (ON) | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||
Not Available Online | Hazardous Location | Cable | Cable | DPST | ON - (OFF), ON - (OFF) | 100 mA | 600 VAC | 250 VDC | Chassis Mount | Connector | - 20 C | + 40 C | IP67 | Non-Illuminated | ||||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 250 ft | 1 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
Not Available Online | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Hazardous Location | Cable | 1 Cable | SPDT | ON - (OFF), OFF - (ON) | 100 mA | 600 VAC | 660 VDC | Chassis Mount | Connector | - 1 C | + 70 C | IP67 | Non-Illuminated | ||||||||||||||
Mfr: XY2CE2A296H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE1A296H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CE1A396 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | ||||||||||||||||||||||
Mfr: XY2CE1C250TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CH13170H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | Bulk | |||||||||||||||||||||||
Mfr: XY2CH13350H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | ||||||||||||||||||||||||
Mfr: XY2CE2A150H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | ||||||||||||||||||||||
Mfr: XY2CE2A190 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | ||||||||||||||||||||||
Mfr: ER6022-022N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches EmergencyStopSwitch 2NC + 2NO 1/2in NPT | 0In Stock | Non-Illuminated | 44506-5080 445065080 | |||||||||||||||||||||||||
Mfr: 44506-5867 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount | Screw | - 25 C | + 80 C | Natural | Illuminated | Stainless Steel | ER6022-022NESSZ 445065867 | ||||||||||||||
Mfr: 44506-5940 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | 3 NC + 1 NO | OFF - ON | 5 mA | 240 VAC | 24 VDC | Chassis Mount, 1/2 in NPT x 3 | Screw | - 25 C | + 80 C | Natural | Illuminated | E-Stop Not Included, Indicator Beacon Included | Stainless Steel | ER6022-031NLSS 445065940 | ||||||||||||
Mfr: 44506-6400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1022-042MLL 445066400 | ||||||||||||||||||||||||||
Mfr: 44506-7400 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER1032-042ML 445067400 | ||||||||||||||||||||||||||
Mfr: 44506-5160 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NL 445065160 | |||||||||||||
Mfr: 44506-5260 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-031NE 445065260 | |||||||||||||
Mfr: 44506-5270 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022ME 445065270 | |||||||||||||
Mfr: 44506-5440 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-030NEL 445065440 |