Cable Pull Switches
590 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Actuator | Actuator Length | Actuator Material | Actuator Style | Contact Form | Switch Function | Current Rating | Voltage Rating AC | Voltage Rating DC | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Color | Illuminated | Illumination Color | Lamp Type | Features | Housing Material | Life | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44506-5121 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | ER6022-021NLAC 445065121 | ||||||||||||||||||||||||||
Mfr: 44506-5180 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCable Pull Switches | 0In Stock | Push-Pull | ON - OFF | 5 mA | 120 VAC | 24 VDC | Panel Mount | Screw | - 25 C | + 80 C | IP67 | Yellow | Illuminated | Aluminum | ER6022-022NL 445065180 | |||||||||||||
Mfr: XY2CE2C250H7TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300 VAC 10A XY2CE | Not Available Online | 10 A | 300 VAC | Non-Illuminated | ||||||||||||||||||||||||
Mfr: XY2CE2C290H7TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
0In Stock | Cable | 4PDT | 10 A | 300 VAC | - 40 C | + 85 C | IP54 | Illuminated | LED | 50000 Cycle | ||||||||||||||||||
Mfr: XY2CE1C250H7TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300 VAC 10 A | Not Available Online | 10 A | 300 VAC | Non-Illuminated | ||||||||||||||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||
Not Available Online | 10 A | 240 VAC | ||||||||||||||||||||||||||
Not Available Online | 10 A | 600 VAC | Non-Illuminated | |||||||||||||||||||||||||
Not Available Online | Left Side | 30 m | 1 Cable | 1 NO + 2 NC | Chassis Mount, 1/2 in NPT | Non-Illuminated | Bulk | |||||||||||||||||||||
0In Stock | 500 ft | 2 Cable | 3 NC + 1 NO | 50 mA | 250 VAC | 60 VDC | Chassis Mount, 1/2 in NPT x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 2 NO + 2 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 500 ft | 2 Cable | 4 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Illuminated | LED | Die-Cast Zinc | 1000000 Cycle | ||||||||||||
0In Stock | 250 ft | 1 Cable | 1 NO + 1 NC | 50 mA | 250 VAC | 60 VDC | Chassis Mount, M20 x 3 | - 40 C | + 80 C | IP67 | 1, 4, 12, 13 | Red | Non-Illuminated | Die-Cast Zinc | 1000000 Cycle | |||||||||||||
0In Stock | 1 Cable | Chassis Mount, 1/2 in NPT | Non-Illuminated | |||||||||||||||||||||||||
0In Stock | Standard | Chassis Mount | Non-Illuminated | |||||||||||||||||||||||||
Mfr: XY2CE4A020H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 2 NO + 2 NC | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | Bulk | |||||||||||||||||||||
Mfr: XY2CE5A270H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CH13150 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 1 NO + 1 NC | 10 A | 240 VAC | Non-Illuminated | Bulk | ||||||||||||||||||||||
Not Available Online | 10 A | 240 VAC | Non-Illuminated | Bulk | ||||||||||||||||||||||||
Mfr: XY2CE1A196H7 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CE1C296TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE | Not Available Online | 270 mA, 3 A | 240 VAC | 250 VDC | Non-Illuminated | |||||||||||||||||||||||
Mfr: XY2CH13250TK TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | ||||||||||||||||||||||||
Mfr: XY2CH13170 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated | ||||||||||||||||||||||||
Mfr: XY2CH13350 TTI: Not Assigned Telemecanique Availability: Not Available OnlineCable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C | Not Available Online | 10 A | 240 VAC | Non-Illuminated |