Detector Switches
1.212 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Direction | Operating Force | ON Travel | Current Rating | Voltage Rating DC | Length | Width | Height | Termination Style | Contact Form | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPVR110102 TTI: SPVR110102 Alps Alpine Availability: 2.500In StockDetector Switches Detector Switch with location lug | 2.500In Stock | Bi-Directional | 1 mA | 5 VDC | Through Hole | Reel | |||||||||
3.000In Stock3.000 On Order Expected 27-Jan-27 | Right | 75 g | 2 mm | 100 mA | SMD/SMT | Reel | |||||||||
18.000In Stock39.000 On Order Expected | Right | 75 g | 2 mm | 100 mA | SMD/SMT | Reel | |||||||||
Mfr: JJEV0UG380NOHNMRTR TTI: JJEV0UG380NOHNMRTR TE Connectivity / Alcoswitch Availability: 1.800In Stock1.800 On Order Expected 03-Feb-27 Detector Switches JJE Detector Switch 4.7x3.5x2.25 GW VERT | 1.800In Stock1.800 On Order Expected 03-Feb-27 | Vertical | 36 gf | 2.5 mm | 1 mA | 5 VDC | SMD/SMT | Reel | 2331395-1 | ||||||
4.900In Stock | Vertical/Horizontal | 35 gf | 1.05 mm | 1 mA | 5 VDC | Solder Terminal | Reel | ||||||||
6.000In Stock | 100 mA | 12 VDC | SMD/SMT | Reel | |||||||||||
10.000In Stock | 35 g | 1.05 mm | 10 mA | 5 VDC | 2.8 mm | Solder Pad | Bulk | ||||||||
6.000In Stock | 100 mA | Bulk | |||||||||||||
Mfr: JJEV0UG380NOHNMRTR TTI: 2331395-1 TE Connectivity Availability: 1.800In Stock1.800 On Order Expected 03-Feb-27 Detector Switches DET SW4.7X3.5X2.25 GW VERT. NO | 1.800In Stock1.800 On Order Expected 03-Feb-27 | Vertical | 36 gf | 2.5 mm | 1 mA | 5 VDC | SMD/SMT | Reel | JJEV0UG380NOHNMRTR | ||||||
Mfr: SPPB530601 TTI: SPPB530601 Alps Alpine Availability: 0In Stock17.400 On Order Expected Detector Switches Vertical 35.7gf | 0In Stock17.400 On Order Expected | Vertical | 0.35 N | 8.25 mm | 100 mA | 30 VDC | 7.65 mm | 3.5 mm | 4.5 mm | SMD/SMT | SPST | Reel | |||
0In Stock | Horizontal | 100 mA | 12 VDC | 5.7 mm | 5 mm | 2 mm | SMD/SMT | Reel | |||||||
Mfr: ESE-18R11B TTI: ESE-18R11B Panasonic Industry Availability: 0In StockDetector Switches SPST-NO w/boss Right Std lvr J-Ter | 0In Stock | 0.3 N | 10 mA | 5 VDC | 1.2 mm | 1.2 mm | SPST | Bulk | |||||||
0In Stock | 35 gf | 1.05 mm | 1 mA | 5 VDC | Solder Terminal | Reel | |||||||||
0In Stock | Horizontal | 0.35 N | 8.25 mm | 100 mA | 30 VDC | 7.65 mm | 3.5 mm | 4.5 mm | Through Hole | SPST | Reel | ||||
Mfr: SPVT210104 TTI: SPVT210104 Alps Alpine Availability: 0In StockDetector Switches DETECTOR SW SPST-NO 0.5A 20V | 0In Stock | Reel | |||||||||||||
Mfr: ESE-16J001 TTI: ESE-16J001 Panasonic Industry Availability: 0In StockDetector Switches SPST NO SMD SWITCH DETECTOR | 0In Stock | Vertical | 0.25 N | 1 mm | 10 mA | 5 VDC | SMD/SMT | Reel | |||||||
Mfr: ESE-13H01D TTI: ESE-13H01D Panasonic Industry Availability: 0In StockDetector Switches 1VLSuper Thin 1.2mm DETECTOR SWITCH | 0In Stock | 0.3 N | 10 mA | 5 VDC | 1.2 mm | Solder Pin | SPST | Reel | |||||||
0In Stock | Vertical | 400 uA | Wire Lead | Bulk | |||||||||||
Mfr: ESE-22MV21T TTI: ESE-22MV21T Panasonic Industry Availability: 0In StockDetector Switches SPST-NO Right lvr Vert OR w/o Frame | 0In Stock | Vertical | 0.3 N | 4.25 mm | 10 mA | 5 VDC | SMD/SMT | Reel | |||||||
Mfr: SPVQ810802 TTI: SPVQ810802 Alps Alpine Availability: 0In StockDetector Switches DETEKTOR SW 0.1A 16V | 0In Stock | Tray | |||||||||||||
0In Stock | 35 gf | 5 VDC | SMD/SMT | Reel | |||||||||||
Mfr: ESE-22MH24 TTI: ESE-22MH24 Panasonic Industry Availability: 0In StockDetector Switches SPST-NO Left lvr Horz OR w/o Frame | 0In Stock | Horizontal | 0.3 N | 2.1 mm | 10 mA | 5 VDC | Solder Terminal | Reel | |||||||
Mfr: MDS6500AL02SL TTI: MDS6500AL02SL C&K Availability: 0In StockDetector Switches SPDT 65g OF 0.3A @ 6 VDC | 0In Stock | Vertical | 65 gf | 300 mA | 6 VDC | SMD/SMT | Bulk | ||||||||
Mfr: SPVQ810302 TTI: SPVQ810302 Alps Alpine Availability: 0In StockDetector Switches DETECTOR SW SPST-NO 0.1A 12V | 0In Stock | Bulk | |||||||||||||
Mfr: SSCM110100 TTI: SSCM110100 Alps Alpine Availability: 0In StockDetector Switches 2-way 350gf w/ lug 1pole 2 position | 0In Stock | Right/Left | 0.35 N | 3.58 mm | 1 mA | 5 VDC | 5 mm | 3.6 mm | 1.5 mm | Through Hole | SPDT | Reel |