RD-3-508 - Eaton - Disconnect Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 16 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | |||||||
Mfr: RD80-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 80A Switch 3Pole UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
Mfr: RD40-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches UL 508 Non Fusible 40A 4-Hole | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 40 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
Mfr: RD25-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 25A 3Pole UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 25 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
Mfr: RD63-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 63A 3P UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 63 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 |