RDF - Eaton - Disconnect Switches
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 800 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 400 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 4 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
Mfr: RDF60J-2-COMP TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 60A Switch 2Pole UL98 | 0In Stock | 2 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | |||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF |
- 1
- 2