Disconnect Switches
3.810 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: K1130695 TTI: 35-513-251-R-A5-900 TE Connectivity / Kissling Availability: 0In Stock6 On Order Expected 24-Feb-27 Disconnect Switches BATTERY DISCONNECTOR | 0In Stock6 On Order Expected 24-Feb-27 | K1130695 | ||||||||||||||||
Mfr: K5000038 TTI: 35H5110100OR2100001 TE Connectivity / Kissling Availability: 0In Stock12 On Order Expected 15-Feb-27 Disconnect Switches 35H-511-0100-OR2100001 | 0In Stock12 On Order Expected 15-Feb-27 | |||||||||||||||||
0In Stock | KISSLING Series 35 | K1147744 | ||||||||||||||||
0In Stock | 08094400 | |||||||||||||||||
Mfr: CCP2-1-30CC TTI: CCP2-1-30CC Bussmann / Eaton Availability: 0In StockDisconnect Switches 1 POLE CLASS CC COMPCT CIRC PROTECTR | 0In Stock | 1 Pole | 30 A | CCP2-CF | ||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Battery Disconnect | 2 Pole | Panel Mount | Stud | Knob | DPST | 500 A | 32 VDC | - 50 C | + 105 C | IP69X | Switch | ||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Panel Mount | Stud | Knob | SPST | 400 A | IP68 | 75920 | |||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | Flange Mount | Threaded | Lever | 500 A | 32 VDC | - 40 C | + 85 C | IP67 | ||||||||
0In Stock | ||||||||||||||||||
0In Stock | Battery Disconnect Switch | |||||||||||||||||
0In Stock | Battery Disconnect Switch | 2 Pole | 75920 | |||||||||||||||
Mfr: K1131877 TTI: 35-210-141-R TE Connectivity / Kissling Availability: 0In StockDisconnect Switches SWITCH K1131877 | 0In Stock | Panel Mount | 200 A | 20 VAC | 32 VDC | KISSLING Series 35 | K1131877 | |||||||||||
0In Stock | K1060506 | |||||||||||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 150 A | IP43 | |||||||||||
0In Stock | High Voltage Battery Disconnector | 1 Pole | Panel Mount | Stud | Lever | SPST | 250 A | 100 VDC | - 40 C | + 85 C | IP67 | K1167328 | ||||||
0In Stock | KISSLING Series 35 | K5000061 | ||||||||||||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | SPST | 300 A | 32 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | ||||||
0In Stock | ||||||||||||||||||
0In Stock | Battery Disconnect | Panel Mount | Stud | Handle | SPST | 300 A | IP65 | |||||||||||
0In Stock | 08097360 | |||||||||||||||||
0In Stock | Battery Disconnect Switch | Panel Mount | Stud | SPST | 300 A | 48 VDC | - 50 C | + 105 C | IP67, IP69K | SR | ||||||||
0In Stock | Panel Mount | 500 A | 20 VAC | 32 VDC | KISSLING Series 35 | K1137209 | ||||||||||||
Mfr: K1138174 TTI: 35-524-231-R-901 TE Connectivity / Kissling Availability: 0In StockDisconnect Switches SWITCH K1138174 | 0In Stock | Panel Mount | 500 A | 20 VAC | 32 VDC | KISSLING Series 35 | K1138174 | |||||||||||
Mfr: K1167316 TTI: 35H-210-000-OR-900 TE Connectivity / Kissling Availability: 0In StockDisconnect Switches BATT.DISC SW | 0In Stock | High Voltage Battery Disconnector | 1 Pole | Panel Mount | Stud | Lever | SPST | 250 A | 80 VDC | - 40 C | + 85 C | IP67 | KISSLING Series 35 | K1167316 |