Disconnect Switches
3.810 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Poles | Mounting Style | Termination Style | Actuator | Contact Form | Current Rating | Voltage Rating AC | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | NEMA Rating | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ER3R-600N3PR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | ER3R | |||||||||||||||
0In Stock | Non-Fused | 3 Pole | ER3R | ||||||||||||||
0In Stock | 3 Pole | ER3R | |||||||||||||||
0In Stock | ER3R | ||||||||||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Non-Fused | 3 Pole | Panel Mount | 16 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||
0In Stock | Panel Mount | 16 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Panel Mount | 200 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | RD | ||||||||||||||||
Mfr: RD25-3-508 TTI: Not Assigned Bussmann / Eaton Availability: 0In StockDisconnect Switches 25A 3Pole UL508 Non Fusible | 0In Stock | 3 Pole | Panel Mount | Wire Lead | Handle | 25 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD-3-508 | ||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RD | ||||||||
0In Stock | 3 Pole | Panel Mount | Wire Lead | 30 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | 3 Pole | Panel Mount | 60 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | |||||||||
0In Stock | Panel Mount | 63 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X | ||||||||||
Mfr: ER12-800N3PR TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineDisconnect Switches | Not Available Online | ER12 | |||||||||||||||
0In Stock | ER12 | ||||||||||||||||
0In Stock | 1 Pole | 200 A | |||||||||||||||
0In Stock | Battery Disconnect Switch | 1 Pole | Flange Mount | Threaded | Lever | 250 A | 32 VDC | - 40 C | + 85 C | IP67 | |||||||
0In Stock | Non-Fused | 3 Pole | ER12 | ||||||||||||||
0In Stock | 3 Pole | ER12 | |||||||||||||||
0In Stock | 2 Pole | Panel Mount | Wire Lead | 600 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | RDF | ||||||||
0In Stock | Panel Mount | 80 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4P | ||||||||||
0In Stock | Panel Mount | 100 A | 600 VAC | 250 VDC to 600 VDC | - 20 C | + 70 C | ER4X |