Honeywell - Limit Switches
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Screw | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | 4 lb | Screw | ||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 100 mA | 1 VAC to 50 VAC | 1 VDC to 50 VDC | 1, 4, 12, 13 | Screw | Panel Mount | IP67 | ||||||||
Mfr: EX-AR471-3 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Hazardous Location EX Enclosure | 0In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 24 oz | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | ||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 6 A | 120 VAC | 120 VDC | 11 N | 1, 4, 12, 13 | Connector | IP67 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 500 mA | 380 VAC | 220 VDC | 18 N | 1, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
Mfr: NGCMA10AX01B TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches LIMIT SW DPST 6A 120V | 0In Stock | Non-Illuminated | SPST | Plunger, Pin | 10 A | Cable | ||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 120 VAC | 125 VDC | 11 N | 1, 4, 12, 13 | Cable | Panel Mount | IP67 | |||||||
Mfr: NGCPB10AX01L TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1M Cble,Flying Leads 1NC/1NO XrollPlunger | 0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 11 N | Cable | IP67 | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 240 VDC | 17.86 N | Quick Connect | Panel Mount | |||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 10 A | 480 VAC | 250 VDC | 1.39 N | Screw | ||||||||||
0In Stock | ||||||||||||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 11 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 7, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | Bulk | |||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 240 VAC | 250 VDC | 9.5 N | 1, 4, 12, 13 | Screw | IP67 |