Honeywell - Limit Switches
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 3 A | 250 VAC | 22.5 N | Screw | IP66, IP67, IP69 | ||||||||||
Mfr: BAF1-2RN18-LH TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Wble Stk Actuatr-Lft SPDT Snap Action | 0In Stock | Non-Illuminated | SPDT | Wobble | 20 A | 480 VAC | 250 VDC | 1, 3, 4, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 600 VAC | 250 VDC | 2.78 N | 1, 3, 4, 6, 7, 13 | Screw | |||||||||
Mfr: DTF2-2RN-RH TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Top Plunger Actuator RIGHT | 0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Screw | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 11 A | 277 VAC | 1.95 N | 1, 3, 4, 13 | Screw | Chassis Mount | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
0In Stock | Non-Illuminated | SPDT | Lever | 100 mA | 50 VAC | 50 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 100 mA | 50 VAC | 50 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 300 VAC | 250 VDC | 9.8 N | 1, 12, 13 | Screw | IP65 | ||||||||
Not Available Online | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | Wire Lead | Chassis Mount | IP66, IP67, IP69 | ||||||||
Not Available Online | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.28 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Chassis Mount | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.19 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Quick Connect | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 1.67 N to 2.64 N | 1 | Screw | Chassis Mount | IP40 | |||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 250 VAC | 250 VDC | 6.95 N to 16.4 N | 1, 3, 4 | Screw | IP66 | ||||||||
Not Available Online | Non-Illuminated | DPDT | Roller | 10 A | 250 VAC | 250 VDC | 13.34 N | 1, 3, 4 | Screw | IP66 | ||||||||
Mfr: DTE6-2RN80 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Top Rollr Plngr Act. 2NC 2NO DPDT | 0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 250 VAC | 250 VDC | 5.56 N to 13.34 N | 1, 3, 4 | Screw | IP66 | |||||||
Mfr: DTE6-2RQ81 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Limit Switch E6 ENCLOSURES(BZE6) | 0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 250 VAC | 250 VDC | 6.67 N to 13.34 N | 1 | Screw | IP40 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 22.5 N | Screw | IP66, IP67, IP69 |