Honeywell - Limit Switches
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SPDT | Plunger | 22 A | 480 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Wire Lead | IP40 | ||||||||
Mfr: BZE6-2RQ81 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 0.5"-14NPT Cross Rol 1NC/1NO SPDT | 0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | ||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | Bulk | ||||||||||||||||
Not Available Online | Non-Illuminated | SPDT | Rod | 10 A | 480 VAC | 550 VDC | 1.39 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | ||||||||
0In Stock | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 11.8 N | 1, 3 | Cable | IP65 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 240 VAC | 2.65 lb | 1, 3 | Cable | IP65 | |||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | Screw | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 1 A | 125 VAC | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | Conduit (3/4 in) | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 1 A | 125 VAC | 1.25 N | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 20 A | 480 VAC | 250 VDC | 1.25 N | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | |||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 0.5 N | 1, 7 | Screw | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | DPST | Roller | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Illuminated | SPDT | Roller Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 240 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Wire Lead | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 240 VAC | 250 VDC | 0.1 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | |||||||
Not Available Online | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | IP66, IP67, IP69 |