Honeywell - Limit Switches
6.871 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 26.69 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Quick Connect | |||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.79 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 7 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Wire Lead | |||||||||
0In Stock | Non-Illuminated | SPDT | Side | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Chassis Mount | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 300 VAC | 250 VDC | 9 N | 1, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 30 VDC | 1, 4, 12, 13 | Screw | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 40 VDC | 0.5 N | 1, 3, 4, 4X, 6, 6P, 7, 9, 13 | Screw | Chassis Mount | ||||||||||
0In Stock | Non-Illuminated | SPDT | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 7, 9, 13 | Screw | Conduit (1/2 in) | IP67 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Side | 15 A | 480 VAC | 250 VDC | 0.56 N | 1, 7, 9 | Screw | Conduit (1/2 in) | ||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Quick Connect | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 0.5 N | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | DPST | Roller | 10 A | 300 VAC | 250 VDC | 11 N | 1, 4, 12, 13 | Screw | IP66 | Bulk | |||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 5 A | 240 VAC | 0.5 N | Wire Lead | Panel Mount | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | IP40 | ||||||||
Mfr: BZV6-2RN18 TTI: Not Assigned Honeywell Availability: Not Available OnlineLimit Switches 0.5"-14NPT Wobble 1NC/1NO SPDT | Not Available Online | Non-Illuminated | SPDT | Wobble | 15 A | 600 VAC | 250 VDC | 1.95 N | 1, 3, 4 | Screw | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Button | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.56 N | 1, 3, 4 | Screw | IP66 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5.57 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
Not Available Online | Non-Illuminated | DPDT | Roller Plunger | 10 A | 250 VAC | 250 VDC | 13.34 N | 1 | Screw | IP40 | ||||||||
Mfr: BZE6-2RN62 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches .83N/1.95N 3oz/7oz 1NC 1NO SPDT Snap | 0In Stock | Non-Illuminated | SPDT | Rod | 15 A | 600 VAC | 250 VDC | 0.83 N to 1.95 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||
0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 600 VAC | 250 VDC | 2.78 N to 5 N | 1 | Screw | Chassis Mount | IP40 | |||||||
0In Stock | Non-Illuminated | Bulk | ||||||||||||||||
0In Stock | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Side | 5 A | 240 VAC | 28 VDC | 0.34 N | 1, 3, 4, 6, 6P, 12, 13 | Screw | IP65, IP66, IP67 | ||||||||
0In Stock | Non-Illuminated |