Omron - Limit Switches
2.612 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZC-D55-MR VCT 1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches LIMIT SWITCH | 0In Stock | Non-Illuminated | ZCD55MRVCT1M | ||||||||||||||||
Mfr: ZC-Q2255-L4 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches LIMIT SWITCH | 0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 250 VAC | Screw | Panel Mount | IP67 | ZCQ2255L4 | |||||||||
Mfr: ZC-Q2255-MR VCT 1M TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches LIMIT SWITCH | 0In Stock | Non-Illuminated | ZCQ2255MRVCT1M | ||||||||||||||||
Mfr: D4E-1D23L2N TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches LIMIT SWITCH | 0In Stock | Non-Illuminated | D4E1D23L2N | ||||||||||||||||
Mfr: SHL-W355-01 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches LIMIT SWITCH MICRO LOAD | 0In Stock | Non-Illuminated | SHLW35501 | ||||||||||||||||
0In Stock | Non-Illuminated | D4E1G10N | |||||||||||||||||
0In Stock | Non-Illuminated | D4E1G21N | |||||||||||||||||
0In Stock | Non-Illuminated | D4E2B21N | |||||||||||||||||
0In Stock | Non-Illuminated | D4A3E15N | |||||||||||||||||
0In Stock | Non-Illuminated | D4C1403 | |||||||||||||||||
0In Stock | Non-Illuminated | D4C1420 | |||||||||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | DP6T | 270 mA, 3 A | 240 VAC | 250 VDC | 60 N | Screw | Chassis Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC, 220 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191120 | |||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC, 220 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191180 | |||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 24 VAC, 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191190 | |||||||||
0In Stock | Non-Illuminated | D4N1D2GR | |||||||||||||||||
0In Stock | Non-Illuminated | D4N1D2H | |||||||||||||||||
0In Stock | Non-Illuminated | 3 NC + 2 NO | 2 A, 5 A | 100 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191270 | |||||||||
0In Stock | Non-Illuminated | 4 NC + 1 NO | 2 A, 5 A | 100 VAC, 110 VAC | 24 VDC | 6 | Screw | Screw | IP67 | 445191440 | |||||||||
0In Stock | Non-Illuminated | D4F1025D | |||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | Screw | IP65 | ZENA2772 | ||||||||||
0In Stock | Non-Illuminated | D4N4C72R | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4D62 | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4ELE |