Limit Switches
12.605 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||||
Mfr: BZE6-2RQ-S TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SW 1NC 1NO SPDT Top PLGR ACTR | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | |||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 22 A | 480 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Wire Lead | IP40 | |||||||||
Mfr: BZE6-2RQ81 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 0.5"-14NPT Cross Rol 1NC/1NO SPDT | 0In Stock | Non-Illuminated | SPDT | Roller Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 3.61 N | 1 | Screw | Chassis Mount | IP40 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 1.67 N to 5.56 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 250 VAC | 250 VDC | 2.78 N to 5.57 N | 1 | Screw | IP40 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.19 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | Conduit (1/2 in) | |||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | 1, 3 | Wire Lead | Chassis Mount | IP67 | ||||||||
Mfr: EX-AR471-3 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Hazardous Location EX Enclosure | 0In Stock | Non-Illuminated | SPDT | Lever | 15 A | 480 VAC | 250 VDC | 24 oz | 1, 7, 9 | Screw | Chassis Mount | IP1, IP7, IP9 | |||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | ||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | Non-Illuminated | Screw | Chassis Mount | ||||||||||||||||
0In Stock | Non-Illuminated | SPDT | 4 lb | Screw | |||||||||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | Non-Illuminated | 648160 D4NH1DAS | |||||||||||||||||
0In Stock | Non-Illuminated | 0.5 N | |||||||||||||||||
Mfr: 924CE31-S6 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Enclosed Safet Limit Switch N.O./N.C. 10 | 0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 240 VAC | 250 VDC | 22.5 N | Cable | IP67 | |||||||||
Mfr: BZE7-2RN2-PG TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1NC 1NO SPDT ADJUST Actuator | 0In Stock | Non-Illuminated | SPDT | Roller | 15 A | 480 VAC | 250 VDC | 2.78 N to 5.56 N | Screw | Conduit (20 mm) | IP65 | ||||||||
Mfr: BZE7-2RQ-PG TTI: Not Assigned Honeywell Availability: Not Available OnlineLimit Switches HAZARDOUS LOCATION 14CE100 | Not Available Online | Non-Illuminated | |||||||||||||||||
0In Stock | Non-Illuminated | D4N4220 | |||||||||||||||||
0In Stock | Non-Illuminated | DPST | Roller Lever | 2.5 A, 10 A | 240 VAC | 250 VDC | 5 N | Screw | Panel Mount | IP67 | D4N6120 | ||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
Mfr: 91MCE28-P3B TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches Enclosed BasicSwitch | 0In Stock | Non-Illuminated | DPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 11 N | 1, 4, 12, 13 | Screw | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 100 mA | 250 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | IP67 |