Limit Switches
12.605 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZE-NA2-2SA TTI: Not Assigned Omron Automation and Safety Availability: 0In StockLimit Switches Limit Switch | 0In Stock | Non-Illuminated | SPDT | Roller Lever | 15 A | 480 VAC | 250 VDC | Screw | IP65 | ZENA22SA | |||||||||
Mfr: BZE6-2RN34 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches SPDT 1NC/1NO 15A Top Plunger | 0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.7 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | |||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 600 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | Chassis Mount | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 12 N | 1, 12, 13 | Screw | IP65 | |||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | DPDT | 10 A | 600 VAC | 250 VDC | 0.45 N | Screw | Plug-In | |||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Solder Terminal | ||||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | |||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 1 A | 125 VAC | 1.25 N | 1, 3, 4, 4X, 6, 6P, 7, 13 | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 600 VAC | 250 VDC | 0.5 N | 1, 3, 4, 6, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 10 A | 300 VAC | 250 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP67 | ||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 28 VDC | 11.8 N | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 3R, 4, 4X, 6, 6P, 13 | Screw | Conduit (1/2 in) | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw | ||||||||||
Not Available Online | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 6, 6P, 12, 13 | Screw | ||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 3 A | 250 VAC | 11.8 N | Screw | IP66, IP67, IP69 | |||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 28 VDC | 11.8 N | 1, 3 | Wire Lead | Chassis Mount | IP66, IP67, IP69 | ||||||||
Mfr: 914CE18-3AL1 TTI: Not Assigned Honeywell Availability: 0In StockLimit Switches 1NC/1NO 3' cable SPDT | 0In Stock | Non-Illuminated | SPDT | Plunger | 5 A | 250 VAC | 28 VDC | 22.5 N | Screw | IP66, IP67, IP69 | |||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Screw |