Limit Switches
12.605 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | NEMA Rating | Termination Style | Mounting | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 550 VDC | 0.51 N | Screw | |||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Lever | 10 A | 480 VAC | 550 VDC | 0.21 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | |||||||||
Not Available Online | Non-Illuminated | SPDT | Plunger | 5 A | 240 VAC | 22.5 N | Screw | IP67 | |||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 480 VAC | 550 VDC | 31.14 N | 1, 3, 4, 6, 13 | Screw | Chassis Mount | |||||||||
Not Available Online | Non-Illuminated | SPDT | Roller | 10 A | 480 VAC | 250 VDC | Screw | ||||||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 30 VDC | 1, 4, 12, 13 | Screw | Cable Mount | IP67 | ||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.12 N | 1, 12, 13 | Screw | Chassis Mount | IP66 | ||||||||
0In Stock | Non-Illuminated | DPDT | Plunger | 4 A | 28 VDC | 6 lb to 12 lb | Quick Connect | Panel Mount | |||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 480 VAC | 0.51 N | Wire Lead | ||||||||||||
0In Stock | Non-Illuminated | DPDT | Roller | 10 A | 600 VAC | 250 VDC | 0.33 N | 1, 4, 12, 13 | Screw | IP67 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller | 10 A | 300 VAC | 250 VDC | 0.165 N | 1, 12, 13 | Screw | IP66 | |||||||||
Not Available Online | Non-Illuminated | SPDT | Side | 15 A | 480 VAC | 250 VDC | 7.78 N | 1, 7, 9 | Screw | Conduit (1/2 in) | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 20 A | 480 VAC | 250 VDC | 11.2 N | 1, 3, 4, 13 | Connector | ||||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 2.5 N to 6.67 N | 1, 3, 4 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Plunger | 15 A | 480 VAC | 250 VDC | 1.67 N to 5.56 N | 1, 3, 4 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 600 VAC | 250 VDC | 0.45 N | 1, 3, 4, 4X, 6, 6P, 12, 13 | Wire Lead | ||||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 5 A | 250 VAC | 11.76 N | Screw | IP67 | |||||||||||
0In Stock | Non-Illuminated | ||||||||||||||||||
0In Stock | |||||||||||||||||||
0In Stock | Non-Illuminated | SPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | DPDT | Lever | 10 A | 300 VAC | 250 VDC | 0.12 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Wobble | 100 mA | 50 VAC | 50 VDC | 1.3 N | 1, 4, 12, 13 | Screw | IP66 | |||||||||
0In Stock | Non-Illuminated | SPDT | Roller Plunger | 10 A | 300 VAC | 250 VDC | 16 N | 1, 4, 12, 13 | Screw | Chassis Mount | IP66 | ||||||||
Not Available Online | Non-Illuminated | SPDT | Roller Plunger | 10 A | 600 VAC | 250 VDC | 17.65 N | 3, 4, 4X, 6P, 12, 13 | Screw | Conduit (1/2 in) | IP67 | D4A3110N |