Apem - Pushbutton Switches - Industrial
1.158 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IFS3Z1AD100 TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial SPST-NO 0.4A 32VAC | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Blue | Quick Connect | IP67 | IF | ||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Orange | Wire Lead | IP67 | Thermoplastic (TP) | IP | ||||||
0In Stock | Illuminated | OFF - (ON) | 250 VAC | 50 VDC | 500 mA | IP67 | IP | |||||||||||
0In Stock | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 30 VDC | 100 mA | Black | PC Pin | Thermoplastic (TP) | |||||||||
Mfr: 134454X778 TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial 4 Mil spec pushbutton DP | 0In Stock | Plunger | Non-Illuminated | DPDT | ON - (OFF) | 250 VAC | 28 VDC | 4 A | Solder Lug | IP67 | 13000X778 | |||||||
0In Stock | Non-Illuminated | IP67 | IP | |||||||||||||||
0In Stock | Illuminated | 250 VAC | 50 VDC | 500 mA | IP67 | IP | ||||||||||||
0In Stock | Square | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Orange | Wire Lead | IP67 | IP | |||||||
0In Stock | Illuminated | 250 VAC | 50 VDC | 500 mA | IP67 | IP | ||||||||||||
0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Orange | Solder Lug | IP67 | IP | |||||||
0In Stock | Non-Illuminated | ON - (OFF) | Screw | 1200MR | ||||||||||||||
0In Stock | Plunger | Non-Illuminated | SPST | OFF - (ON) | 250 VAC | 6 A | Black | Quick Connect | Melamine Phenolic Resin | 4700 | ||||||||
0In Stock | Square | Non-Illuminated | SPST | ON - OFF | 125 VAC | 24 VDC | 2 A | Black | Wire Lead | IP67 | IP | |||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Square | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Red | Solder Lug | IP67 | IP | |||||||
Not Available Online | Round, Flat | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 28 VDC | 3 A | Green | Quick Connect | IP67 | Polyamide 4/6 | IM | |||||||
0In Stock | Round | Illuminated | OFF - (ON) | 24 VDC | 2 A | Yellow | Black | Wire Lead | IP67 | Thermoplastic (TP) | LED | IL | ||||||
Mfr: IPR1SAD5-LOS TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial PUSHBUTTON SWITCH SOLDER LUG | 0In Stock | Plunger | Illuminated | 125 VAC | 24 VDC | 2 A | Red, Super Bright | Solder Lug | LED | IP | ||||||||
0In Stock | Non-Illuminated | 1200 | ||||||||||||||||
0In Stock | Round, Flat | Non-Illuminated | SPST | ON - OFF | 24 VDC | 100 mA | Black | Wire Lead | IP67 | IZ | ||||||||
0In Stock | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 28 VDC | 3 A | Red | PC Pin | IP67 | Polyamide 4/6 | IM | |||||||
0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VDC | 4 A | Black | Screw | IP54 | Thermoplastic (TP) | IQ |