apem - Pushbutton Switches - Industrial
1.147 ResultsPart | Availability | Purchasing | RoHS/Lead | Actuator | Mounting Hole Size | Illuminated | Contact Form | Switch Function | Voltage Rating AC | Voltage Rating DC | Current Rating | Illumination Color | Cap Color | Termination Style | IP Rating | Housing Material | Lamp Type | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | ON - (OFF) | Screw | 1200MR | ||||||||||||||
0In Stock | Plunger | Non-Illuminated | SPST | OFF - (ON) | 250 VAC | 6 A | Black | Quick Connect | Melamine Phenolic Resin | 4700 | ||||||||
0In Stock | Plunger | Non-Illuminated | DPST | ON - ON | 250 VAC | 6 A | Black | Quick Connect | Melamine Phenolic Resin | 4700 | ||||||||
Mfr: IFS3Z1AD100 TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial SPST-NO 0.4A 32VAC | 0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 32 VAC | 48 VDC | 400 mA | Blue | Quick Connect | IP67 | IF | ||||||
0In Stock | Square | Non-Illuminated | SPST | ON - OFF | 125 VAC | 24 VDC | 2 A | Black | Wire Lead | IP67 | IP | |||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Non-Illuminated | 125 VAC | 24 VDC | 2 A | IP67 | IP | ||||||||||||
0In Stock | Non-Illuminated | IP67 | IP | |||||||||||||||
0In Stock | Illuminated | 250 VAC | 50 VDC | 500 mA | IP67 | IP | ||||||||||||
0In Stock | Round, Flat | Non-Illuminated | SPST | ON - OFF | 24 VDC | 100 mA | Black | Wire Lead | IP67 | IZ | ||||||||
0In Stock | Round, Flat | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 28 VDC | 3 A | Black | PC Pin | IP67 | Polyamide 4/6 | IM | |||||||
0In Stock | Round | Illuminated | OFF - (ON) | 24 VDC | 2 A | Yellow | Black | Wire Lead | IP67 | Thermoplastic (TP) | LED | IL | ||||||
Not Available Online | Round, Flat | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 28 VDC | 3 A | Green | Quick Connect | IP67 | Polyamide 4/6 | IM | |||||||
0In Stock | Round | Non-Illuminated | SPDT | ON - (OFF), OFF - (ON) | 28 VDC | 3 A | Red | PC Pin | IP67 | Polyamide 4/6 | IM | |||||||
0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VDC | 4 A | Black | Screw | IP54 | Thermoplastic (TP) | IQ | |||||||
0In Stock | Round | Non-Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Green | Wire Lead | IP67 | Thermoplastic (TP) | IP | ||||||
Mfr: IPR3SAD2L0B TTI: Not Assigned Apem Availability: 0In StockPushbutton Switches - Industrial solder lugs NO PLNGR BLK / LED BLUE | 0In Stock | Round | Illuminated | SPST | OFF - (ON) | 48 VAC | 48 VDC | 500 mA | Blue | Black | Solder Lug | IP67 | Thermoplastic (TP) | LED | IP | |||
0In Stock | Plunger | Non-Illuminated | SPST | OFF - (ON) | 30 VDC | 100 mA | Solder Lug | Polyamide (PA) | ||||||||||
0In Stock | Non-Illuminated | IP67 | IP | |||||||||||||||
0In Stock | Round | Non-Illuminated | SPST | ON - OFF | 125 VAC | 24 VDC | 2 A | Red | Wire Lead | IP67 | Polyamide (PA) | IP | ||||||
0In Stock | Non-Illuminated | IP67 | IP | |||||||||||||||
0In Stock | Non-Illuminated | IP67 | IP | |||||||||||||||
0In Stock | Non-Illuminated | IP67 | IP |