SKPR - Alps Alpine - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKPRAAE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 16 Volts Solder | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPST | Gull Wing Lead | Black | 7.8 mm | 7.5 mm | 6.5 mm | SKPR | 100000 Cycle | Reel |