Littelfuse - Tactile Switches
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.200In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
1.400In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
Mfr: Y31341445FP LFS TTI: Y31341445FPLFS Littelfuse Availability: 6.000In StockTactile Switches KSC441G DCT 70 SH LFS | 6.000In Stock | Bulk | |||||||||||||||||||||||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
2.000In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | 200000 Cycle | IP67 | Bulk | |||||||||||||||
0In Stock | Reel | KSC4TE01 J LFS | |||||||||||||||||||||||||||
Mfr: Y31CZ2841FP LFS TTI: KSC422J70SHST1LFS Littelfuse Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: Y31341441FP LFS TTI: Y31341441FPLFS Littelfuse Availability: 0In StockTactile Switches KSC441J DCT 70 SH LFS | 0In Stock | Non-Illuminated | SMD/SMT | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Bulk | ||||||||||||||||
Mfr: Y71443530FP TTI: K5V4BU43SP3 Littelfuse Availability: 0In StockTactile Switches TACT SW SPDT 0.1A 32V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: Y97HS12A2TAFP TTI: PTS645SM95SMTR92LFSE Littelfuse Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: Y71243230FPH TTI: K5V1BU43TP3H Littelfuse Availability: Not Available OnlineTactile Switches TACT SW SPDT 0.1A 32V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: Y33R211NCFP LFT TTI: KSJ0V21180SHCONN3.3L Littelfuse Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Bulk | |||||||||||||||||||||||||||
Mfr: KSC444J70SHULCLFGPF TTI: KSC444J70SHULCLFGPF Littelfuse Availability: Not Available OnlineTactile Switches MINIATURE TACT SWITCH | Not Available Online | Reel | |||||||||||||||||||||||||||
Mfr: GSPTS0066 TTI: PTS645SJM73JSMTR92LF Littelfuse Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Reel | |||||||||||||||||||||||||||
Mfr: KSC241J DCT LFS TTI: Y314J1V32FPLFS Littelfuse Availability: 0In StockTactile Switches TACT SW SPST-NO | 0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | 300000 Cycle | IP67 | Bulk | ||||||||||||||||
Not Available Online | Y31B43137FP LFG | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Blue | 6.2 mm | 6.2 mm | 4.4 mm | 300000 Cycle | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | IP67 | Reel | ||||||||||
Not Available Online | Non-Illuminated | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 5000000 Cycle | IP67 | Reel | |||||||||
Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | IP60 | Bulk | ||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 2.6 mm | Round | OFF - (ON) | 4.1 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 2.6 mm | IP60 | Bulk | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Vertical | Round | 160 gf | 50 mA | 12 VDC | SPST | Gull Wing Lead | 4.5 mm | 3.4 mm | 3.3 mm | 1000000 Cycle | Reel |