Littelfuse - Tactile Switches
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS647SN38SMTR2NLFS TTI: Not Assigned Littelfuse Availability: Not Available OnlineTactile Switches | Not Available Online | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | IP60 | Bulk | |||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 0.7 mm | Round | OFF - (ON) | 2.6 N | 100 mA | 100 VDC | 1 VA | No | SPST | Solder Pin | Black | 12.7 mm | 12.7 mm | 4.7 mm | 1000000 Cycle | Bulk | |||||||||
Not Available Online | Non-Illuminated | Reel | ||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | OFF - (ON) | 2 N | 10 mA | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | |||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Round | ON - (OFF) | 2.4 N | 100 mA | 100 VDC | 200 mVA | SPST | Solder Pin | Gold | 3 mm | 3 mm | 1.2 mm | Bulk | ||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Dome | OFF - (ON) | 2.4 g | 100 mA | 100 VDC | 1 VA | SPST | Gull Wing Lead | ||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 1.8 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 7 mm | IP5X | Reel | ||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Mfr: PTS820J20MSMTRLFS. TTI: Not Assigned Littelfuse Availability: Not Available OnlineTactile Switches | Not Available Online | |||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Round | 1 N | 50 mA | 12 VDC | 600 mW | SPST | Gull Wing Lead | 4.5 mm | 4.5 mm | 5 mm | IP5X | Reel | ||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | 100000 Cycle | IP60 | Bulk | ||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.4 N | 100 mA | 100 VDC | 1 VA | No | SPST | Gull Wing Lead | Silver | 11.3 mm | 11.3 mm | 1.2 mm | 1000000 Cycle | IP67 | Bulk | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | IP60 | Bulk |