Littelfuse - Tactile Switches
191 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 5.2 mm | Round | OFF - (ON) | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | KMR2 | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 5.5 N | 50 mA | 32 VDC | SPST | SMD/SMT | 6.2 mm | 6.2 mm | 3.5 mm | 100000 Cycle | IP67 | Reel | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 1000000 Cycle | IP67 | Reel | |||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | IP67 | Reel | |||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | IP60 | Bulk | |||||||||||
Not Available Online | Non-Illuminated | Without Cap | Tube | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | 250 mA | Bulk | |||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Reel | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | IP67 | Reel | |||||||||
Mfr: PTS647SM50SMTR2NLFS TTI: Not Assigned Littelfuse Availability: Not Available OnlineTactile Switches | Not Available Online | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.65 mm | Round | OFF - (ON) | 2.3 N | 50 mA | 32 VDC | 0.5 VA | No | SPST | J Form Lead | Gray | 3 mm | 2.6 mm | 0.65 mm | 600000 Cycle | IP68 | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | IP40 | |||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | 100000 Cycle | IP50 | Reel | ||||||||
Mfr: PTS530GH055SMTR LFS TTI: Not Assigned Littelfuse Availability: Not Available OnlineTactile Switches | Not Available Online | |||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | J Form Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | ||||||||
Not Available Online | Illuminated | Green | LED | PCB Mount | Right Angle | Round | 4 N | 100 mA | 20 VDC to 32 VDC | SPST | Gull Wing Lead | Clear | 9.1 mm | 8.2 mm | 17.1 mm | 25000 Cycle | Reel |