B3SL - Omron - Tactile Switches
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B3SL-1022P TTI: B3SL-1022P Omron Electronics Availability: 15.400In StockTactile Switches 6x6mm, 5.1mm Height Flat Type Plunger | 15.400In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1022P | ||||||||
Mfr: B3SL-1022P TTI: B3SL1022P Omron Electronics Availability: 15.400In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 15.400In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
Mfr: B3SL-1002P TTI: B3SL-1002P Omron Electronics Availability: 0In Stock30.000 On Order Expected Tactile Switches 6x6mm, 3.4mm Height Flat Type Plunger | 0In Stock30.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow, Green | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1002P | ||||||||
Mfr: B3SL-1025P TTI: B3SL-1025P Omron Electronics Availability: 0In StockTactile Switches SMT Keyswitch (Tape and Reel) | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | Round | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Bulk | B3SL1025P | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1005P | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6 mm | 6 mm | B3SL | 100000 Cycle | IP67 | Reel | B3SL1020P | ||||||||||||
Mfr: B3SL-1002P TTI: B3SL1002P Omron Electronics Availability: 0In Stock30.000 On Order Expected Tactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock30.000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Yellow, Green | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Reel | |||||||||
Mfr: B3SL-1025P TTI: B3SL1025P Omron Electronics Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | Round | 6 mm | 6 mm | 5.1 mm | B3SL | 100000 Cycle | IP67 | Bulk | ||||||||
0In Stock | Non-Illuminated | B3SL | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Blue | 6 mm | 6 mm | 3.4 mm | B3SL | 100000 Cycle | IP67 | Bulk |