Tactile Switches
8.223 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1241.1082.3 TTI: 1241.1082.3 Schurter Availability: 0In StockTactile Switches MTG 1/2" VKA RT/ RED - 10.0 | 0In Stock | Non-Illuminated | Panel Mount | Round | OFF - (ON) | 125 mA | 48 VDC | 48 VAC | SPST | PC Pin | Red | MTG | 1000000 Cycle | IP40 | Bulk | ||||||||||||||
Mfr: EVP-BB0AAE000 TTI: EVP-BB0AAE000 Panasonic Industry Availability: 0In StockTactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch | 0In Stock | Non-Illuminated | SMD/SMT | Round | 0.7 N | 10 uA to 20 mA | 2 VDC to 20 VDC | SPST | 2.6 mm | 1.6 mm | 0.5 mm | 200000 Cycles | IP67 | Reel | |||||||||||||||
Mfr: SKRRAAE010 TTI: SKRRAAE010 Alps Alpine Availability: 0In StockTactile Switches 7.5x7.0x0.6mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.6 mm | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 7.5 mm | 7 mm | 0.6 mm | SKRR | 5000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | Bulk | ||||||||||||||||||||
Mfr: SKHHCRA010 TTI: SKHHCRA010 Alps Alpine Availability: 0In StockTactile Switches 6X6 360gF 5.0mm HGHT | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Round | OFF - (ON) | 5.1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 5 mm | SKHH | 200000 Cycle | Bulk | |||||||||
Mfr: SKRMAAE010 TTI: SKRMAAE010 Alps Alpine Availability: 0In StockTactile Switches 4.5x4.5x0.4mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.5 mm | 4.5 mm | 0.4 mm | SKRM | 500000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5G TH9 | 10000000 Cycle | IP67 | Tube | |||||||||||
Mfr: B3U-3100PM TTI: B3U-3100PM Omron Electronics Availability: 0In StockTactile Switches Tactile SideActuated Ground Term NO Boss | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.59 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3 mm | 2.5 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Bulk | B3U3100PM | ||||||||
Mfr: YT1015540FP LFS TTI: KT11B0SAM34LFS C&K Availability: Not Available OnlineTactile Switches RT Ang Tact Switch SMT Switch | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.6 mm | 4.38 mm | 2.9 mm | KT | 100000 Cycle | IP57 | Bulk | YT1015540FP LFS KT11B0SAM34 LFS YT1015540FP LFS | ||||||
Mfr: YT1025540FP LFS TTI: KT11B1SAM34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1025540FP LFS KT11B1SAM34 LFS YT1025540FP LFS | ||||||
Mfr: SKRWAEE030 TTI: SKRWAEE030 Alps Alpine Availability: 0In StockTactile Switches 3.7x3.7x0.35mm 160gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 500000 Cycle | Bulk | |||||||||
Mfr: EVQ-Q2S03W TTI: EVQ-Q2S03W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQQ2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-P7A01P TTI: EVQ-P7A01P Panasonic Industry Availability: 0In Stock1.000 On Order Expected 19-Nov-26 Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock1.000 On Order Expected 19-Nov-26 | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Vertical | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | SPST | 6 mm | 6 mm | 13 mm | 100000 Cycle | Bulk | |||||||||||||||
Mfr: Y97DT23B4ABFP TTI: PTS530GH055SMTRLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 12V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Copper | 4.5 mm | 4.2 mm | 0.55 mm | PTS530 | 200000 Cycle | Reel | PTS530 GH055 SMTR LFS Y97DT23B4ABFP | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Yellow | 6.25 mm | 7.3 mm | 10.9 mm | B3F | 300000 Cycle | Bulk | B3F3102 | ||||||||||
Mfr: B3U-3000PM TTI: B3U-3000PM Omron Electronics Availability: 0In StockTactile Switches Side Act w/out Boss w/out Ground Term | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 1.59 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3 mm | 2.5 mm | 1.2 mm | B3U | 100000 Cycle | IP40 | Reel | B3U3000PM | ||||||||
Mfr: TLSA070JLFS TTI: TLSA070JLFS C&K Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 16V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 2.6 mm | Round | OFF - (ON) | 7 N | 50 mA | 16 VDC | 0.8 VA | SPST | J Form Lead | 8.6 mm | 8.4 mm | 3.95 mm | TLS | 500000 Cycle | IP54 | Reel | TLS A 070J LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||||
Mfr: EVQ-P7L01P TTI: EVQ-P7L01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
Mfr: EVP-BT5J4A000 TTI: EVP-BT5J4A000 Panasonic Industry Availability: 0In StockTactile Switches Op Force 1.6 N J-bent w/ground term | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.8 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | J Form Lead | Black | 6.5 mm | 6 mm | 4.3 mm | EVP-BT | 1000000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 7.3 mm | B3F | 1000000 Cycle | Bulk | B3F1150 | |||||||||
Mfr: 1241.1082.1 TTI: 1241.1082.1 Schurter Availability: 0In StockTactile Switches MTG 1/2" VKA GE/ YELLOW- 8.5 | 0In Stock | Non-Illuminated | Panel Mount | Round | OFF - (ON) | 125 mA | 48 VDC | 48 VAC | SPST | PC Pin | Yellow | 12.65 mm | 12.65 mm | 8.5 mm | MTG | 1000000 Cycle | IP40 | Bulk | |||||||||||
Mfr: 1241.1082.4 TTI: 1241.1082.4 Schurter Availability: 0In StockTactile Switches MTG 1/2" VKA BL/ BLUE - 10.75 | 0In Stock | Non-Illuminated | Panel Mount | Round | OFF - (ON) | 125 mA | 48 VDC | 48 VAC | SPST | PC Pin | Blue | MTG | IP40 | Bulk | |||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 2.6 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Orange | 6 mm | 6 mm | 3.15 mm | B3F | 100000 Cycle | Bulk | B3F3105 |