KSA - Tactile Switches
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | KSA0V211 CONNEXIONS 3,3 LFTR Y33A91215FP LFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Reel | KSA0A531 LFTR | ||||||||
Mfr: Y33R43111FP LFT TTI: KSA0A431LFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | Y33A43111FPLFT | |||||||||||||||||||||||
Mfr: Y33R51112FP LFT TTI: KSA1A511LFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | KSA1M211 LFTR | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | Y33A51111FPLFT | ||||||||||||||||||||||||
Mfr: Y33R43115FP LFT TTI: KSA0M431LFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Reel | KSA0M432 LFT | |||||||||
Mfr: Y33R21102FP LFT TTI: KSA1A211ACT2.9LFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | KSA | Reel | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Reel | KSA0A311 LFTR | ||||||||
Mfr: Y33R21127FP LFT TTI: KSA0V211SSETRIERLFTR C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32V | Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | Y33A21127FPLFT | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Reel | KSA0V911 LFTR | ||||||||||||||||||||||||
Mfr: Y33R33119FP LFT TTI: KSA0V331LFTR C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W | Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Reel | KSA0V411 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Reel | KSA0M911 LFTR | |||||||||
Mfr: Y33R21116FP LFT TTI: KSA1M211LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 100000 Cycle | IP60 | Bulk | KSA1M311 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | 1000000 Cycle | IP60 | Reel | KSA0M312 LFT | |||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A21109FPLFT | |||||||||||||||||||||||||
TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R21109FP LFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Tube | Y33R33111FP LFT KSA0A331LFTR Y33A33111FPLFT Y33R33111FPLFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 4.7 mm | Round | OFF - (ON) | 1.3 N | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | IP60 | Bulk | Y33R31111FP LFT | ||||||||||
Mfr: KSA0V211LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | Bulk | Y33R21119FP LFT | |||||||||||
Mfr: KSA0V311LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Vert Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 5.8 mm | 8 mm | KSA | Bulk | ||||||||||||
Mfr: KSA1M211LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Short Manual Sealed | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 4.7 mm | KSA | Bulk | Y33R21116FP LFT | |||||||||||
TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A21109FPLFT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A21105FPLFT | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | Without Cap | KSA | Y33A51109FPLFT | |||||||||||||||||||||||||
Mfr: Ksa0v511Act2.9SsEtri TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Tact | Not Available Online | Non-Illuminated | Without Cap | KSA | Y33R51107FP LFT |