KSL - Tactile Switches
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KSL0M412 LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Man ual Markii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33A41235FP LFT | |||||||||
Mfr: KSL0M912H7.5LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | KSL0M912 H7.5 LFT | |||||||||||||||||||||||
Not Available Online | Straight | KSL | |||||||||||||||||||||||||||
Mfr: KSL0M911LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Y33A91135FPLFT | |||||||||||||||||||||||
Mfr: KSL0M912LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Y33A91235FPLFT | |||||||||||||||||||||||
Mfr: KSL0V211LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R21139FP LFT | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 6.2 mm | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 2.6 mm | KSL | |||||||||||||
Not Available Online | Non-Illuminated | Right Angle | KSL | ||||||||||||||||||||||||||
Mfr: KSL0M412H7.5LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 0.05A 32VDC | Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | KSL0M412 H7.5 LFT | |||||||||||||||||||||||
Mfr: KSL0V331LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 1.3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33R33139FP LFT |
- 1
- 2