KT - Tactile Switches
71 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YT1063550FP LFS TTI: KT11P4SA1M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | ||||||
Mfr: YT1035520FP LFS TTI: KT11B2SM34LFS C&K Availability: Not Available OnlineTactile Switches 2.24Mm Silv Gwing | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1035520FP LFS KT11B2SM34 LFS YT1035520FPLFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1053520FP LFS KT11P3SM34 LFS YT1053520FP LFS | |||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | 3 N | 32 VDC | 32 VAC | 1 VA | SPST | Solder Pin | 7.57 mm | 4.38 mm | 6.6 mm | KT | Reel | YT1026740FP LFG KT11B1SAM35 LFG YT1026740FP LFG | |||||||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Bulk | YT1053560FP LFS KT11P3SA2M34 LFS YT1053560FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 2.9 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pad | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1043550FP LFS KT11P2SA1M34 LFS YT1043550FP LFS | |||||||
Mfr: YT1044750FP LFG TTI: KT11P2SA1M35LFG C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Reel | YT1044750FP LFG KT11P2SA1M35 LFG YT1044750FP LFG | ||||||
Mfr: YT1054770FP LFG TTI: KT11P3SA3M35LFG C&K Availability: Not Available OnlineTactile Switches 1.12Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054770FP LFG KT11P3SA3M35 LFG YT1054770FP LFG | ||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1053570FP LFS KT11P3SA3M34 LFS YT1053570FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1073560FP LFS KT11S1SA2M34 LFS YT1073560FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1025550FP LFS KT11B1SA1M34 LFS YT1025550FP LFS | ||||||||||||||||||||
Mfr: YT1044770FP LFG TTI: KT11P2SA3M35LFG C&K Availability: Not Available OnlineTactile Switches 2.36Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 5.27 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1044770FP LFG KT11P2SA3M35 LFG YT1044770FP LFG | ||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1025570FP LFS KT11B1SA3M34 LFS YT1025570FP LFS | ||||||||||||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | KT11P4SA3M34 LFS YT1063570FP LFS | |||||||||||||||||||||
Mfr: KT11P3SA2M35LFG TTI: Not Assigned C&K Availability: 0In StockTactile Switches 1.12Mm Gold Ra Gwing | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1054760FP LFG KT11P3SA2M35 LFG YT1054760FP LFG | ||||||
Mfr: KT11S1SA2M35LFG TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches 0.1Mm Gold Ra Gwing | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1074760FP LFG KT11S1SA2M35 LFG YT1074760FP LFG | ||||||
Mfr: YT1073550FP LFS TTI: KT11S1SA1M34LFS C&K Availability: Not Available OnlineTactile Switches TACT SW SPST-NO 1VA 32V | Not Available Online | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1073550FP LFS KT11S1SA1M34 LFS | |||||||||||||||||||
Not Available Online | Right Angle | KT | |||||||||||||||||||||||||||
Not Available Online | Straight | KT | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 1.5 mm | Without Cap | 2.9 N | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | 6.6 mm | 7.57 mm | 4.32 mm | KT | |||||||||||||
Not Available Online | Straight | KT | |||||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Gull Wing Lead | KT | ||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 2.36 mm | Without Cap | 2.9 N | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | 6.6 mm | 7.57 mm | 4.32 mm | KT | |||||||||||||
Mfr: KT11P3SA1M TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches SMD SEALED TACT | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | 1.5 mm | Without Cap | 2.9 N | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | 6.6 mm | 7.57 mm | 4.32 mm | KT | ||||||||||||
Not Available Online | Right Angle | KT |