Tactile Switches
8.223 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 4.3 mm | LSH | 100000 Cycle | IP40 | Bulk | ||||||||
Mfr: SKSTACE010 TTI: SKSTACE010 Alps Alpine Availability: 0In StockTactile Switches SMT Top Push 0.9mm 7N Trav 100m Yellow | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.95 mm | Round | (ON) - (OFF) | 7 N | 50 mA | 16 VDC | No | SPST | Solder Lug | Yellow | 8.5 mm | 8.5 mm | 3.95 mm | SKST | 500000 Cycle | Reel | |||||||||
0In Stock | PCB Mount | Straight | Round | 4.75 N | SPDT | J Form Lead | 6.2 mm | 6.2 mm | 2.8 mm | KSC2 DCT | 300000 Cycle | IP67 | Bulk | Y314J1V32FPLFS | |||||||||||||||
Mfr: B3F-3122-G TTI: B3F-3122-G Omron Electronics Availability: 0In StockTactile Switches TACT SW SPST-NO 0.05A 24V | 0In Stock | Non-Illuminated | Through Hole | Right Angle | Plunger | OFF - (ON) | 1.47 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Gray | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 300000 Cycle | IP00 | Bulk | B3F3122G | ||||||||
Mfr: SKTQAAE010 TTI: SKTQAAE010 Alps Alpine Availability: 0In StockTactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.7 mm | Round | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPDT | Solder Pad | White | 5.3 mm | 5.4 mm | 4.25 mm | SKTQ | Reel | ||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Gull Wing Lead | Black | 6.4 mm | 3A | 10000000 Cycle | IP67 | Bulk | |||||||||||||
Mfr: SKRWADE030 TTI: SKRWADE030 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 3.7 mm | 3.7 mm | 0.35 mm | SKRW | 50000 Cycle | Bulk | |||||||||
Mfr: SKQJABA010 TTI: SKQJABA010 Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x5.0mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 5 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | SKQJ | 500000 Cycle | Bulk | |||||||||
0In Stock700 On Order Expected 15-Jan-27 | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Rectangular | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Orange | 6.25 mm | 7.3 mm | 7.4 mm | B3F | 100000 Cycle | Bulk | B3F3155 | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | White | 12 mm | 12 mm | 3.5 mm | B3F | 3000000 Cycle | Bulk | B3F4100 | |||||||||
Mfr: YT1043560FP LFS TTI: KT11P2SA2M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Plungr Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Solder Pin | Natural | 6.29 mm | 8.24 mm | 7.11 mm | KT | 100000 Cycle | IP57 | Reel | YT1043560FP LFS KT11P2SA2M34 LFS YT1043560FP LFS | ||||||
Mfr: EVQ-P7C01P TTI: EVQ-P7C01P Panasonic Industry Availability: 0In Stock5.000 On Order Expected 12-Oct-26 Tactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock5.000 On Order Expected 12-Oct-26 | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | |||||||||
Mfr: SKTAACE010 TTI: SKTAACE010 Alps Alpine Availability: 0In StockTactile Switches 2.6x1.6mm Trv 0.11mm Force 1N 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Projected | OFF - (ON) | 1 N, 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | SKTA | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | 10.1 mm | 10.1 mm | 3E | 10000000 Cycle | IP67 | Tube | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 7.3 mm | Projected | OFF - (ON) | 1.3 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Blue | 12 mm | 12 mm | 7.3 mm | B3F | 10000000 Cycle | Bulk | B3F5050 | |||||||||
Mfr: B3SN-3112P TTI: B3SN-3112P Omron Electronics Availability: 0In StockTactile Switches With Ground Term 3.1 x 4.66mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 24 VDC | Yes | SPST | Leadless | Black | Round | 6 mm | 6 mm | 3.1 mm | B3SN | 100000 Cycle | IP67 | Reel | B3SN3112P | |||||||
0In Stock | Illuminated | Red | LED | Through Hole | Straight | 6 mm | Square | OFF - (ON) | 1.27 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Black | Black | 18 mm | 12 mm | 10.3 mm | B3J | 3000000 Cycle | Bulk | B3J2100 | ||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 150 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3F | 300000 Cycle | Bulk | B3F1002S | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Orange | 6 mm | 6 mm | 4.3 mm | B3F | 100000 Cycle | Bulk | B3F1105 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | Gray | 6 mm | 6 mm | 5 mm | B3F | 300000 Cycle | Bulk | B3F1122 | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | 2.5 N | 50 mA | 24 VDC | Yes | SPST | Solder Pin | B3F | Bulk | B3F4105 | ||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Plunger | OFF - (ON) | 230 gf | 50 mA | 24 VDC | No | SPST | Solder Pin | Yellow | 6 mm | 6 mm | 4.3 mm | B3W | 300000 Cycle | IP67 | Bulk | B3W1002S | ||||||||
Mfr: SKPSAAE010 TTI: SKPSAAE010 Alps Alpine Availability: 0In StockTactile Switches 3.6N 1.05 Travel 50mA 16V 100m_OHMS | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 3.6 N | 50 mA | 16 VDC | No | SPST | Solder Pad | Black | 6 mm | 5.9 mm | 5 mm | SKPS | 300000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | 10 mm | 10 mm | 6.4 mm | 5E TH9 | 10000000 Cycle | IP67 | Bulk | |||||||||||
Mfr: 5GTH9652242 TTI: 5GTH9652242 Apem Availability: 0In StockTactile Switches Switch TH 6.5N. Green Led | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Straight | Round | OFF - (ON) | 6.5 N | 50 mA | 24 VDC | 60 mW, 75 mW | No | SPST | Solder Pin | 10 mm | 10 mm | 8.5 mm | 5G TH9 | 10000000 Cycle | IP67 | Bulk |