Tactile Switches
8.223 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YT1063550FP LFS TTI: KT11P4SA1M34LFS C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W | Not Available Online | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 6.3 mm | 5.5 mm | 6.6 mm | KT | 100000 Cycle | IP57 | Bulk | YT1063550FP LFS KT11P4SA1M34 LFS YT1063550FP LFS | ||||||
Mfr: EVQP4HB3B TTI: EVQ-P4HB3B Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=2.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 2.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Blue | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 1000000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 2.5 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Orange | 6 mm | 6 mm | 7.3 mm | B3F | 100000 Cycle | Bulk | B3F1055 | ||||||||||
Mfr: EVQ-PUD02K TTI: EVQ-PUD02K Panasonic Industry Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | |||||||||
0In Stock | Illuminated | SMD/SMT | Vertical | 1.55 mm | Plunger | OFF - (ON) | 220 gf | 50 mA | 12 VDC | No | SPST | White | 7.15 mm | 4 mm | 1.5 mm | FSM Turtle | 50000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | 0.8 N, 2.5 N | 50 mA | 12 VDC | No | SPST | Leadless | 6.4 mm | 4.5 mm | 0.9 mm | SKRN | Reel | ||||||||||||||
Mfr: SKQMBAE010 TTI: SKQMBAE010 Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4.3 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 4.3 mm | SKQM | 50000 Cycle | Bulk | |||||||||
Mfr: EVQ-P2202W TTI: EVQ-P2202W Panasonic Industry Availability: 0In StockTactile Switches FLAT ACT 1.6NF 4.7x3.5x2.5mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.85 mm | Snap Top | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | White | 4.7 mm | 3.5 mm | 2.5 mm | EVQ-P2 | 1000000 Cycle | Reel | |||||||||
Mfr: FSMRA2JHA04 TTI: 1825027-6 TE Connectivity / P&B Availability: 0In StockTactile Switches R/A 260 PUSHBUTTON TACT SWITCH | 0In Stock | Illuminated | Through Hole | Right Angle | 1.24 mm | Plunger | OFF - (ON) | 260 gf | 50 mA | 24 VDC | 24 VAC | No | SPST | Solder Terminal | Black | 7.16 mm | 7.11 mm | 7.01 mm | FSMRAJ | 100000 Cycle | Bulk | ||||||||
Mfr: EVQ-PLFA08 TTI: EVQ-PLFA08 Panasonic Industry Availability: 0In StockTactile Switches TACT SW SPST-NO 0.02A 15V | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Solder Pin | Gray | 4.9 mm | 4.9 mm | 0.8 mm | EVQ-PL | 500000 Cycle | Reel | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Projected | OFF - (ON) | 4.9 N | 50 mA | 24 VDC | No | SPST | Solder Pin | Red | 6 mm | 6 mm | 7.3 mm | B3F | 50000 Cycle | Bulk | B3F1056 | ||||||||||
Mfr: SKRKAHE020 TTI: SKRKAHE020 Alps Alpine Availability: 0In StockTactile Switches 50 mAmps at 12 Volts | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.4 mm | Round | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Leadless | Gray | 4.8 mm | 2.9 mm | 2 mm | SKRK | 200000 Cycle | Reel | |||||||||
Mfr: EVP-AVAA1A TTI: EVP-AVAA1A Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.95mm Edg Mnt 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.65 mm | Square | ON - OFF | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 2.8 mm | 1.93 mm | 1.95 mm | EVP-AV | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: EVQ-Q2S01W TTI: EVQ-Q2S01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: SKHLAJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 260gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 6 mm | 3.5 mm | 4.3 mm | SKHL | 30000 Cycle | Bulk | |||||||||
Mfr: SKHHPJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x6.0x4.3mm 100gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 4.3 mm | SKHH | 1000000 Cycle | Bulk | |||||||||
Mfr: SKQBAJA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 10x10x13.0mm 260gf Waterproof | 0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Red | 10 mm | 10 mm | 13 mm | SKQB | 100000 Cycle | Bulk | |||||||||
Mfr: SKQEAAA010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 12x12x7.6mm 160gf | 0In Stock | Non-Illuminated | Through Hole | Straight | 7.6 mm | Stem | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Gray | 12 mm | 12 mm | 7.6 mm | SKQE | 10000000 Cycle | Bulk | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 2.4 mm | 6 mm | 3.4 mm | M | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | M | 100000 Cycle | Bulk | |||||||||||
Mfr: SKQMATE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 6.0x3.5x4.3mm 100gf | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 5 mm | Stem | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 3.5 mm | 5 mm | SKQM | 50000 Cycle | Reel | |||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 4.3 mm | Square | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 4.3 mm | 6.1 mm | 3.6 mm | M | 100000 Cycle | Bulk | ||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 8.4 mm | 6 mm | 3.5 mm | M | 100000 Cycle | Bulk | |||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 13 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | Yes | SPST | Solder Pin | Black | 6 mm | 6 mm | 13 mm | M | 100000 Cycle | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 8.9 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 12.5 mm | LSH | 100000 Cycle | IP40 |