7914H - Tactile Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7914H-1-032 TTI: 7914H-1-032 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.89 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube | |||||||
Mfr: 7914H-1-024 TTI: 7914H-1-024 Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | 0.08 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | Tube | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 1.65 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube | ||||||||
Mfr: 7914H-1-050 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | Straight | 2.67 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube | |||||||
Mfr: 7914H-SW3-000 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | 1.65 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | Tube | ||||||||||||
Mfr: 7914H-SW3-032 TTI: Not Assigned Bourns Availability: 0In StockTactile Switches 4mm KEY SWITCH Thru Hole | 0In Stock | Non-Illuminated | Through Hole | 0.89 mm | Round | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | Tube | ||||||||||||
Mfr: 7914H-SW3-050 TTI: Not Assigned Bourns Availability: Not Available OnlineTactile Switches 4mm KEY SWITCH Thru Hole | Not Available Online | Non-Illuminated | Through Hole | Straight | 2.67 mm | Round | OFF - (ON) | 2.9 N | 100 mA | 16 VDC | No | SPST | Solder Pin | White | 4.8 mm | 4.5 mm | 2.4 mm | 7914H | 500000 Cycle | IP67 | Tube |