EL2 - Tactile Switches
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EL2 52 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552480 | ||||||||||||
Mfr: EL2 52 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x5.2mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 5.2 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552479 | ||||||||||||
Mfr: EL2 35 20J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 2N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 2 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552470 | ||||||||||||
Mfr: EL2 35 35J LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches 6.2x6.2x3.5mm 3.5N Operating Force | 0In Stock | Non-Illuminated | PCB Mount | Straight | Round | 3.5 N | 150 mA | SPST | J Form Lead | 6.2 mm | 6.2 mm | 3.5 mm | EL2 | 200000 Cycle | IP67 | Reel | G01552471 |