EVP-BB - Tactile Switches
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVP-BB2A9B000 TTI: EVP-BB2A9B000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6mm 1.6N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.53 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-BB1AAB000 TTI: EVP-BB1AAB000 Panasonic Industry Availability: Not Available OnlineTactile Switches 2.6x1.6x0.5mm 1N 0.08mm Travel | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 1 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: EVP-BB4A9B000 TTI: EVP-BB4A9B000 Panasonic Industry Availability: 0In StockTactile Switches 2.6x1.6mm 2.4N 0.11mm travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.55 mm | Round | OFF - (ON) | 2.4 N | 20 mA | 15 VDC | No | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.55 mm | EVP-BB | 500000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-BB0AAB000 TTI: EVP-BB0AAB000 Panasonic Industry Availability: Not Available OnlineTactile Switches 2.6x1.6x0.5mm 0.7N 0.08mm Travel | Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.35 mm | Round | ON - OFF | 0.7 N | 20 mA | 15 VDC | No | SPST | J Form Lead | Black | 2.6 mm | 1.6 mm | 0.5 mm | EVP-BB | 200000 Cycle | IP67 | Reel | |||||||
Mfr: EVP-BB5AHE000 TTI: Not Assigned Panasonic Industry Availability: 0In StockTactile Switches Tactile Switches 2.6x1.6x0.57mm 3.0N 500K Cycle | 0In Stock | Non-Illuminated | PCB Mount | Round | 3 N | SPST | SMD/SMT | 2.6 mm | 1.6 mm | 0.57 mm | EVP-BB | 500000 Cycle | IP67 | Reel | ||||||||||||||
Mfr: EVP-BB2A1B000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches 2.6x1.6mm 1.6N 0.11mm Travel IP67 | Not Available Online | Non-Illuminated | SMD/SMT | ON - OFF | 1.6 N | 20 mA | 15 VDC | SPST | Gull Wing Lead | Black | 2.6 mm | 1.6 mm | 0.53 mm | EVP-BB | IP67 | Reel | ||||||||||||
Not Available Online | EVP-BB | |||||||||||||||||||||||||||
Mfr: EVP-BB0AAB000. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | EVP-BB | ||||||||||||||||||||||||||
Mfr: EVP-BB4A1B000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineTactile Switches | Not Available Online | Non-Illuminated | EVP-BB |