KSL - Tactile Switches
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Y33R31139FP LFT TTI: KSL0V311LFTR C&K Availability: 7.500In StockTactile Switches Switch Tact Long Rt Ang Sealed | 7.500In Stock | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | KSL | IP60 | Reel | KSL0V311 LFTR | |||||||||
Mfr: Y33R51136FP LFT TTI: KSL1M511LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Sld W/Gnd Term | Not Available Online | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Reel | KSL1M511 LFTR | |||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL1M431 LFTR | |||||||||
Mfr: Y33R21135FP LFT TTI: KSL0M211LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M211 LFTR | |||||||||
Mfr: Y33R31135FP LFT TTI: KSL0M311LFTR C&K Availability: 0In StockTactile Switches Switch Tact Spst 130Gf Vert Seal | 0In Stock | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0M311 LFTR | ||||||||
Mfr: Y33R43135FP LFT TTI: KSL0M431LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Spst 300Gf Vert Flux | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | KSL | Bulk | KSL0M431 LFTR | ||||||||||||||
Mfr: Y33R21139FP LFT TTI: KSL0V211LFTR C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0V211 LFTR | ||||||||
Mfr: Y33R21136FP LFT TTI: KSL1M211LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Sld W/Gnd Term | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 1.3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL1M211 LFTR Y33R21136FP LFT | |||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Reel | Y33A41131FPLFT | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0V431 LFTR | |||||||||
Not Available Online | Non-Illuminated | Right Angle | Without Cap | KSL | Reel | Y33A53139FPLFT | |||||||||||||||||||||||
Mfr: Y33R41136FP LFT TTI: KSL1M411LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL1M411 LFTR | |||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Reel | Y33A53135FPLFT | |||||||||||||||||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Reel | KSL1A211 LFTR | ||||||||||||||||||||
Not Available Online | KSL | Reel | |||||||||||||||||||||||||||
Mfr: Y33R33135FP LFT TTI: KSL0M331LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.01A 32VDC 0.2W | Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 1.3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0M331 LFTR | ||||||||
Not Available Online | Non-Illuminated | Straight | Without Cap | KSL | Reel | Y33A33136FPLFT | |||||||||||||||||||||||
Mfr: KSL0M411LFTR TTI: KSL0M411LFTR C&K Availability: Not Available OnlineTactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0M411 LFTR | |||||||||
Not Available Online | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0M511 LFTR Y33R51135FP LFT | |||||||||
Not Available Online | Non-Illuminated | Straight | KSL | Reel | |||||||||||||||||||||||||
Mfr: Y33R51139FP LFT TTI: KSL0V511LFTR C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Rt Ang Sealed | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Reel | KSL0V511 LFTR | ||||||||
Mfr: Y33R33139FP LFT TTI: KSL0V331LFTR C&K Availability: Not Available OnlineTactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W | Not Available Online | Non-Illuminated | Through Hole | Right Angle | 9.9 mm | Round | OFF - (ON) | 1.3 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V331 LFTR | ||||||||
Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 11 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL0V411 LFTR | ||||||||||
Mfr: KSL0V311LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Rt Ang Sealed | Not Available Online | Non-Illuminated | Through Hole | Right Angle | Without Cap | 1.3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 9.5 mm | 11.1 mm | 8 mm | KSL | Tray | Y33R31139FP LFT | |||||||||||
Mfr: KSL0M412 LFT TTI: Not Assigned C&K Availability: Not Available OnlineTactile Switches Switch Tact Long Man ual Markii | Not Available Online | Non-Illuminated | Through Hole | Straight | Without Cap | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | Y33A41235FP LFT |
- 1
- 2