SKRH - Tactile Switches
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKRHACE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 4-directn cntr push w/o boss 500K cycles | 0In Stock | Non-Illuminated | 5 mm | 1.23 N | 50 mA | 12 VDC | SMD/SMT | 7.5 mm | 7.5 mm | 2.14 mm | SKRH | 1000000 Cycle | Reel |