SKSL - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSLLAE010 TTI: SKSLLAE010 Alps Alpine Availability: 0In Stock4.400 On Order Expected 05-Jan-27 Tactile Switches Tact Switch | 0In Stock4.400 On Order Expected 05-Jan-27 | Non-Illuminated | SMD/SMT | Right Angle | 0.5 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Leadless | Black | 4.5 mm | 2.6 mm | 2.2 mm | SKSL | 600000 Cycle | Reel | ||||||||
Mfr: SKSLLBE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches SMT 2.2N Side Push 0.15mm 500 max | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.5 mm | Round | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPDT | Solder Lug | Black | 4.5 mm | 2.6 mm | 2.2 mm | SKSL | 600000 Cycle | Reel | ||||||||
Mfr: SKSLLCE010 TTI: SKSLLCE010 Alps Alpine Availability: 0In StockTactile Switches 500mOhm 3.5N 12VDC 4.5X2.6X2.2MM 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 0.5 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPDT | Leadless | Black | 4.5 mm | 2.6 mm | 2.2 mm | SKSL | 100000 Cycle | Reel |