SKSN - Tactile Switches
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SKSNLAE010 TTI: SKSNLAE010 Alps Alpine Availability: 0In StockTactile Switches Mid MNT SNGL action F2.4N | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 2.4 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3 mm | SKSN | 500000 Cycle | Reel | |||||||||
Mfr: SKSNLHE010 TTI: Not Assigned Alps Alpine Availability: 0In StockTactile Switches 500mOhm 5N 12VDC 6.2X3.5X1.35MM 50mA | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Rectangular | OFF - (ON) | 5 N | 50 mA | 16 VDC | No | SPST | SMD/SMT | Black | 6.2 mm | 3.5 mm | 3 mm | SKSN | 100000 Cycle | Reel | |||||||||
0In Stock | PCB Mount | 1.6 N | 50 mA | 12 VDC | SPST | SMD/SMT | 3 mm | 7.5 mm | 3.5 mm | SKSN | 1000000 Cycle | Reel |