Littelfuse - Toggle Switches
31.658 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Contact Form | Switch Function | Mounting Style | Termination Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Bushing Size | Actuator | Terminal Seal | Contact Plating | Compliance | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83731/10-211 TTI: M83731/10-211 C&K Availability: 34In StockToggle Switches DPDT ON-OFF-ON MIL TOGGLE | 34In Stock | Non-Illuminated | DPDT | ON - OFF - ON | Panel Mount | Solder Lug | 5 A | 115 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Gold | Military | Bulk | |||||||
40In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 7.5 A | 125 VAC | 28 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | E | Bulk | |||||||
40In Stock | Non-Illuminated | DPDT | ON - OFF - (ON) | Through Hole | Solder Pin | 20 VAC | 20 VDC | Paddle | Sealed | Gold over Nickel | E | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Bracket Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | E | Bulk | |||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Locking Lever | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount, PCB Mount | Solder Pin | 3 A | 120 VAC | 28 VDC | 10-48 | Bat | Epoxy | Silver | T | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | |||||||
0In Stock | Non-Illuminated | SPST | ON - OFF - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | 0.28 in | Bat | Epoxy | Gold | 7000 | Bulk | |||||||||
0In Stock | Non-Illuminated | SPST | ON - NONE - OFF | Panel Mount | Quick Connect | 15 A | 277 VAC | 28 VDC | 15/32-32 | Bat | Unsealed | Silver | UL | IP68 | PT | Kit | ||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | SMD/SMT | Gull Wing Lead | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Sealed | Gold | GT | Bulk | GT11MSCBE | |||||||
0In Stock | Non-Illuminated | SPDT | (ON) - OFF - (ON) | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Bat | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Bracket Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
Mfr: ET03LD1CBE TTI: ET03LD1CBE C&K Availability: 0In StockToggle Switches 20VAC 20VDC SPDT ON-OFF-ON PCB | 0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | IP57 | ET | Bulk | ||||||
0In Stock | Non-Illuminated | SPDT | ON - ON | PCB Mount, Right Angle | Solder Pin | 400 mA | 20 VAC | 20 VDC | Unthreaded | Bat | Epoxy | Gold | T | Bulk | ||||||||
Mfr: 7201TCWZQE TTI: 7201TCWZQE C&K Availability: 0In StockToggle Switches TOGGLE SWITCH On-None-OnDPDT | 0In Stock | Non-Illuminated | DPDT | ON - ON | Panel Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 15/32-32 | Bat | Epoxy | Silver | IP67 | 7000 | Bulk | ||||||
Mfr: 7101K12ZQE TTI: 7101K12ZQE C&K Availability: 0In StockToggle Switches ON None ON SPDT 5A 250VAC 28VDC | 0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Lug | 5 A | 120 VAC | 28 VDC | 1/4-40 | Locking Lever | Epoxy | Silver | 7000 | Bulk | |||||||
Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Pin | 20 VAC | 20 VDC | 0.28 in | Bat | Epoxy | Gold | 7000 | Bulk | |||||||||
Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Wirewrap Lead | 5 A | 120 VAC | 28 VDC | Bat | Epoxy | Silver | 7000 | Bulk | |||||||||
Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Lug | 5 A | 0.315 in | Bat | Epoxy | Gold over Silver | 7000 | Bulk | ||||||||||
0In Stock | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | 7000 | Bulk | ||||||||
Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | Through Hole | Solder Lug | 5 A | 120 VAC | 28 VDC | 0.296 in | Bat | Epoxy | Silver | 7000 | Bulk | ||||||||
0In Stock | Non-Illuminated | SPDT | ON - OFF - ON | Panel Mount, PCB Mount | Solder Pin | 400 mA | 20 VAC | 20 VDC | 1/4-40 | Bat | Epoxy | Gold | 7000 | Bulk | ||||||||
Mfr: 7101P3Y4CQE TTI: 7101P3Y4CQE C&K Availability: Not Available OnlineToggle Switches TOGGLE SW SPDT 5A 120V | Not Available Online | Non-Illuminated | SPDT | ON - NONE - ON | Panel Mount, PCB Mount | Solder Pin | 5 A | 120 VAC | 28 VDC | 1/4-40 | Flatted | Epoxy | Silver | 7000 | Bulk |